Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 87710-1

Connector Accessories Strain Relief/Pull Tab Straight Thermoplastic Black
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 87710-1.

Master Electronics

Datasheet6 pages12 years ago
Datasheet6 pages12 years ago

JRH Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Jameco (USA)

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity499252-2
Connector Accessories Strain Relief Thermoplastic Black Gold/Palladium Nickel Automotive Bag
TE Connectivity1658621-4
Conn IDC Connector F 20 POS 2.54mm IDT RA Cable Mount Automotive Box/Carton
TE Connectivity1658623-4
Conn IDC Connector RCP 20 POS 2.54mm IDT RA Cable Mount Tube
Connector SFP+ Receptacle 20 Position 0.8mm Solder Right Angle Surface Mount 20 Terminal 1 Port
Pin Header, 20 Contacts, 2 Rows, 1mm, Gold, 1A, Right Angle, Shrouded, Phosphor Bronze, SMT RA
Conn Shrouded Header (4 Sides) HDR 20 POS 1mm Solder ST Top Entry SMD Pico-Clasp T/R

Descriptions

Descriptions of TE Connectivity 87710-1 provided by its distributors.

Connector Accessories Strain Relief/Pull Tab Straight Thermoplastic Black
PCB Connector Strain Relief, Strain Relief, Connector Pull Tab, Nylon GF, UL 94V-0, Black, -85 – 201 °F [-65 – 105 °C], AMPMODU IV/V
MODIV STRAIN RELIEF; Accessory Type:Strain Relief/Pull Tab; For Use With:20 position & larger AMPMODU Mod IV Connectors; No. of Positions:20Ways; Strain Relief Material:Thermoplastic; Product Range:-; SVHC:No SVHC (15-Ja
Special Order: MODIV STRAIN RELIEF Strain Relief Accessory Type: Connector Pull Tab Primary Product Material: Nylon GF Primary Product Color: Black UL Flammability Rating: UL 94V-0 Operating Temperature Range: -85 – 201 °F Connector Pull Tab Nylon GF Black UL 94V-0 | Connector Strain Relief | Part Number: 87710-1 | Internal Number: 87710-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 87710-1 .