TE Connectivity 640440-6

Conn IDC Connector F 6 POS 2.54mm IDT RA Cable Mount Loose Piece
$ 0.431
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640440-6.

IHS

Datasheet1 page8 years ago

Master Electronics

TE Connectivity

Sager Electronics

Newark

Inventory History

3 month trend:
-71.56%

Alternate Parts

Price @ 1000
$ 0.431
$ 0.265
$ 0.265
Stock
35,829
380,399
380,399
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
6
6
6
Number of Rows
1
1
1
Mount
Cable
Cable
Cable
Contact Plating
Tin
Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-12-29
LTD Date2018-01-26

Related Parts

TE Connectivity644540-6
Conn IDC Connector F 6 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity3-640621-6
Conn IDC Connector F 6 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity640441-6
Conn IDC Connector F 6 POS 2.54mm IDT ST Top Entry Cable Mount Bag/Box
TE Connectivity3-644563-6
Conn IDC Connector F 6 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity644563-6
Conn IDC Connector F 6 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity / AMP3-640623-6
Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal, Green Insulator, Receptacle

Descriptions

Descriptions of TE Connectivity 640440-6 provided by its distributors.

Conn IDC Connector F 6 POS 2.54mm IDT RA Cable Mount Loose Piece
MTA-100 SERIES, CABLE MOUNT IDC CONNECTOR SOCKET, 6 WAY, 1 ROW, 2.54MM PITCH
Board Connector, 6 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Red Insulator, Receptacle
MTA-100 6 Position Single Row 22 AWG Closed End .100IDC Socket
06P MTA100 CONN ASSY 22AWG RED
Electrical Connector Cylindrical
AMP MTA .100" Connectors, CLOSED W/O TABS 6P, 22 AWG
MTA, CST-100 II, MT-6 and SL Connectors and Headers
CONN RCPT 6P IDC 22AWG TIN-LEAD

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty