Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 87456-9

Connector, Housing, Receptacle, Mod Iv, 14 Position, Dual Row
$ 1.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 87456-9.

TE Connectivity

Datasheet245 pages7 years ago
Datasheet197 pages9 years ago
Technical Drawing1 page15 years ago
Datasheet12 pages15 years ago

Electro Sonic

IHS

ShanghaiCT

Farnell

Inventory History

3 month trend:
-26.78%

CAD Models

Download TE Connectivity 87456-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity87631-9
Conn Housing RCP 14 POS 2.54mm Crimp ST Cable Mount Automotive Package
TE Connectivity1-87456-0
AMPMODU Mod IV RoHS Compliant COMMERCIAL 2008 Receptacle Connector Housing UL94V-0 105C 3A 250V
TE Connectivity1-87631-0
2.54mm 2x7P 7 2 2.54mm Without a buckle P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS
Board Connector, 14 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Wire Terminal, Locking
Conn Housing RCP 14 POS 2.54mm Crimp ST Cable Mount Black C-Grid III™ Bag
Connector Housing, Receptacle, 14 Contacts, 2 Rows, 2.54 mm, 70450 Series, Polyester, SL, Black

Descriptions

Descriptions of TE Connectivity 87456-9 provided by its distributors.

CONNECTOR, HOUSING, RECEPTACLE, MOD IV, 14 POSITION, DUAL ROW
Conn Housing RCP 14 POS 2.54mm Crimp ST Cable Mount
Board Connector, 14 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Black Insulator, Receptacle
Receptacle 2 14pin Female Socket Crimping Black wire mounting,free hanging,Through hole mounting
Electrical Connector Cylindrical
CONN HOUSING 14POS .100 DUAL ROW
.100 AMPMODU Headers, Housings & Contacts
WIRE-BOARD CONNECTOR RECEPTACLE 14 POSITION, 2.54MM; Product Range:AMPMODU IV/V; Gender:Socket; No. of Positions:14Positions; Pitch Spacing:2.54mm; For Use With:AMPMODU IV/V Series Contacts; Features:Unstamped Housing
14 MODIV HSG COMP DR .100CL Connector Product Type: Housing Connector & Housing Type: Receptacle Connector System: Wire-to-Board Number of Positions: 14 Centerline (Pitch): 2.54 mm Housing Receptacle Wire-to-Board 14 | Wire-To-Board Connector Assembly & Housing | Part Number: 87456-9 | Internal Number: 87456-9 | 2.54 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 87-456-9