Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-87456-0

AMPMODU Mod IV RoHS Compliant COMMERCIAL 2008 Receptacle Connector Housing UL94V-0 105C 3A 250V
$ 1.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-87456-0.

TE Connectivity

Datasheet245 pages7 years ago
Datasheet197 pages9 years ago
Technical Drawing1 page15 years ago
Datasheet10 pages15 years ago
Datasheet12 pages15 years ago
Datasheet8 pages29 years ago

Newark

IHS

ShanghaiCT

JRH Electronics

Inventory History

3 month trend:
+7.02%

CAD Models

Download TE Connectivity 1-87456-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity87631-9
Conn Housing RCP 14 POS 2.54mm Crimp ST Cable Mount Automotive Package
TE Connectivity87456-9
CONNECTOR, HOUSING, RECEPTACLE, MOD IV, 14 POSITION, DUAL ROW
TE Connectivity1-87631-0
2.54mm 2x7P 7 2 2.54mm Without a buckle P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS
Board Connector, 14 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Wire Terminal, Locking
Conn Housing RCP 14 POS 2.54mm Crimp ST Cable Mount Black C-Grid III™ Bag
Connector Housing, Receptacle, 14 Contacts, 2 Rows, 2.54 mm, 70450 Series, Polyester, SL, Black

Descriptions

Descriptions of TE Connectivity 1-87456-0 provided by its distributors.

AMPMODU Mod IV RoHS Compliant COMMERCIAL 2008 Receptacle Connector Housing UL94V-0 105C 3A 250V
Tyco Electronics Connector housing, 14road, 2.54mmPitch, 2line
Conn Housing RCP 14 POS 2.54mm Crimp ST Cable Mount Package
Board Connector, 14 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Black Insulator, Receptacle
.100 AMPMODU Headers Housings & Contacts
TE Connectivity 1-87456-0 コネクタブーツ
NON-PLRZD HSG 14 DBL .705 width
Wire-Board Connector Receptacle 14 Position, 2.54Mm; Product Range:Ampmodu Iv/V; Gender:Socket; No. Of Positions:14Positions; Pitch Spacing:2.54Mm; For Use With:Ampmodu Iv/V Series Contacts; No. Of Contacts:14Contacts Rohs Compliant: Yes |Amp Te Connectivity 1-87456-0.
14 MODIV HSG DR MRKD .100CL Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: Without Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Board Receptacle Housing Without Crimp | Standard Rectangular Connector | Part Number: 1-87456-0 | Internal Number: 1-87456-0 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-87456-0.