Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-87631-0

2.54mm 2x7P 7 2 2.54mm Without a buckle P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS
$ 2.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-87631-0.

TE Connectivity

Datasheet245 pages7 years ago
Datasheet197 pages9 years ago
Technical Drawing1 page13 years ago
Datasheet10 pages15 years ago
Datasheet12 pages15 years ago

Newark

IHS

Future Electronics

Electro Sonic

Inventory History

3 month trend:
-4.99%

CAD Models

Download TE Connectivity 1-87631-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity87631-9
Conn Housing RCP 14 POS 2.54mm Crimp ST Cable Mount Automotive Package
TE Connectivity1-87456-0
AMPMODU Mod IV RoHS Compliant COMMERCIAL 2008 Receptacle Connector Housing UL94V-0 105C 3A 250V
TE Connectivity / AMP925367-7
Board Connector, 14 Contact(s), 2 Row(s), Female, Crimp Terminal, Green Insulator, Receptacle
Board Connector, 14 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Wire Terminal, Locking
Conn Housing RCP 14 POS 2.54mm Crimp ST Cable Mount Black C-Grid III™ Bag
Connector Housing, Receptacle, 14 Contacts, 2 Rows, 2.54 mm, 70450 Series, Polyester, SL, Black

Descriptions

Descriptions of TE Connectivity 1-87631-0 provided by its distributors.

2.54mm 2x7P 7 2 2.54mm Without a buckle P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS
Wire-Board Connector Receptacle 14 Position, 2.54Mm; Product Range:Ampmodu Iv/V; Gender:Socket; No. Of Positions:14Positions; Pitch Spacing:2.54Mm; For Use With:Ampmodu Iv/V Series Contacts; No. Of Contacts:14Contacts Rohs Compliant: Yes |Amp Te Connectivity 1-87631-0.
14 MODIV HSG DR MRKD .100 POL Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Mating Retention Type: Detent Latching Termination Method to Wire & Cable: Crimp Receptacle Housing With Detent Latching | Standard Rectangular Connector | Part Number: 1-87631-0 | Internal Number: 1-87631-0 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-87631-0.