Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 87309-8

Connector Headers and PCB Receptacles 1.27¦Ìm 20-24 AWG 11.93mm*2.41mm

$ 0.108
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 87309-8.

TE Connectivity

Datasheet245 pages6 years ago
Datasheet197 pages8 years ago
Datasheet12 pages15 years ago
Datasheet10 pages15 years ago

Sager Electronics

Farnell

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+35.48%

CAD Models

Download TE Connectivity 87309-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
TE Connectivity350550-1
Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
MOLEX 02-09-1104Contact, Standard .093" Series, Socket, 20 AWG, 14 AWG, Crimp, Brass
Molex Tin-Plated Crimp Terminal, Female Contact, KK 396 Series, Max 0.8mm², Min 0.2mm²

Descriptions

Descriptions of TE Connectivity 87309-8 provided by its distributors.

Connector Headers and PCB Receptacles 1.27¦Ìm 20-24 AWG 11.93mm*2.41mm
CONN SOCKET 20-24AWG CRIMP TIN / Socket Contact Tin 20-24 AWG Crimp
CONTACT, SOCKET, 24AWG-20AWG, CRIMP; Available until stocks are exhausted Alternative available
Contact SKT Crimp ST Cable Mount 20-24AWG Strip Automotive
Contact, Socket, 24Awg-20Awg, Crimp; |Te Connectivity Amp 87309-8
Connector Accessory, Contact, Phosphor Bronze
PCB CONTACT, 24-20AWG, REEL OF 12501, AMPMODU MOD IV/V SERIES
AMPMODU MOD V Snap In 24-20 AWG Crimp Socket Contact
CONN SOCKET 24-20AWG CRIMP HALT
TERMINAL AMP 87309-8 AWG 24-20
CONTACT, RECEPTACLE, 24-20AWG, CRIMP; Pr; CONTACT, RECEPTACLE, 24-20AWG, CRIMP; Product Range:AMPMODU MOD V Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:20AWG; Contact Plating:Tin Plated Contacts; For Use With:Mod V Series Connectors
MOD V RECP PLTD SN Contact Mating Area Plating Material: Tin (Sn) Contact Type: Socket Wire Contact Termination Area Plating Material: Tin over Nickel Wire Size: 24 – 20 AWG Operating Voltage: 250 VAC Tin (Sn) Socket Tin over Nickel 24 – 20 AWG | Connector Contact | Part Number: 87309-8 | Internal Number: 87309-8 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 87309-8 .
  • 87309-8.