Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-103169-2

CONN HEADER VERT 8POS 2.54MM / Connector Header Through Hole 8 position 0.100" (2.54mm)
$ 2.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-103169-2.

TE Connectivity

Datasheet245 pages7 years ago
Datasheet96 pages18 years ago
Technical Drawing1 page15 years ago

IHS

JRH Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-1.26%

CAD Models

Download TE Connectivity 5-103169-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.52
$ 3.078
Stock
116,229
19,511
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
8
8
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2010-01-06
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5-146256-4
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 8 Contacts, Through Hole Straight
TE Connectivity280384-1
STRAIGHT PCB HEADER, 8-WAY 2 ROW, 2.54 MM PITCH, SOLDER, AMPMODU MOD II SERIES
TE Connectivity103168-2
Conn Shrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole Frame
TE Connectivity / AMP102619-2
Conn Shrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole
Pin Header, 8 Contacts, 2 Rows, 2.54mm, Tin, 3A, Straight, Unshrouded, Copper Alloy, THT
Pin Header, 8 Contacts, 2 Rows, 2.54mm, Gold, 3A, Straight, Unshrouded, Copper Alloy, THT

Descriptions

Descriptions of TE Connectivity 5-103169-2 provided by its distributors.

CONN HEADER VERT 8POS 2.54MM / Connector Header Through Hole 8 position 0.100" (2.54mm)
Conn Shrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Receptacle
WIRE-BOARD CONNECTOR HEADER 8POS, 2.54MM; WIRE-BOARD CONNECTOR HEADER 8POS, 2.54MM; Connector Type:Wire to Board; Series:AMPMODU Mod II; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:8; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:Gold
08 MODII HDR DRST SHRD .100CL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Rows: 2 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Board-to-Board 2 | PCB Header & Receptacle | Part Number: 5-103169-2 | Internal Number: 5-103169-2 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-103169-2 .
  • 5-103169-2.