TE Connectivity 5-146256-4

Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 8 Contacts, Through Hole Straight
$ 0.776
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-146256-4.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

Farnell

Future Electronics

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-1.01%

CAD Models

Download TE Connectivity 5-146256-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.776
$ 0.563
Stock
623,159
9,037
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
8
8
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Vertical
Vertical
Contact Plating
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Bronze
Bronze

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-04
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity280384-1
STRAIGHT PCB HEADER, 8-WAY 2 ROW, 2.54 MM PITCH, SOLDER, AMPMODU MOD II SERIES
Pin Header, 8 Contacts, 2 Rows, 2.54mm, Tin, 3A, Straight, Unshrouded, Copper Alloy, THT
TE Connectivity5-146254-5
CONN HEADER VERT 10POS 2.54MM / Connector Header Through Hole 10 position 0.100" (2.54mm)
Amphenol Communications Solutions67997-210HLF
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bag
Amphenol Communications Solutions67996-110HLF
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bulk
TE Connectivity104433-3
Conn Unshrouded Header M 6 POS 2.54mm Solder ST Top Entry Thru-Hole Automotive Carton

Descriptions

Descriptions of TE Connectivity 5-146256-4 provided by its distributors.

Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 8 Contacts, Through Hole Straight
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
Connector, Header, 8 Position, 2Rows, 2.54Mm; Connector Systems:board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:8Contacts; Contact Termination Type:through Hole Straight; Product Range:ampmodu Mod Ii Series Rohs Compliant: Yes
08 MODII HDR DRST B/A .100CL LF PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Number of Positions: 8 Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Header Vertical 8 2.54 mm | Multiple Configuration PCB Header & Receptacle | Part Number: 5-146256-4 | Internal Number: 5-146256-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-146256-4.