TE Connectivity 103168-2

Conn Shrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole Frame
$ 2.992
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 103168-2.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet3 pages1 year ago

Sager Electronics

TE Connectivity

Master Electronics

Newark

Inventory History

3 month trend:
-45.54%

CAD Models

Download TE Connectivity 103168-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.992
$ 1.331
Stock
3,264
68,098
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
8
8
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 1 year ago)
LTB Date2026-12-08
LTD Date2027-02-15
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity5-146256-4
Header Breakaway 8-Pin 2.54mm Pitch Push-Pull 3A Gold Plated Black TH 9.75mm L × 4.88mm H
TE Connectivity280384-1
STRAIGHT PCB HEADER, 8-WAY 2 ROW, 2.54 MM PITCH, SOLDER, AMPMODU MOD II SERIES
TE Connectivity87227-4
Conn Unshrouded Header M 8 POS 2.54mm Solder ST Top Entry Thru-HoleCarton
TE Connectivity / AMP102619-2
Conn Shrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole
Pin Header, 8 Contacts, 2 Rows, 2.54mm, Tin, 3A, Straight, Unshrouded, Copper Alloy, THT
Pin Header, 8 Contacts, 2 Rows, 2.54mm, Gold, 3A, Straight, Unshrouded, Copper Alloy, THT

Descriptions

Descriptions of TE Connectivity 103168-2 provided by its distributors.

Conn Shrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole Frame
8-Pin Header, 2.54mm Pitch, Detent Lock, 3A, TH, Gold/Black, 13mm L × 10.16mm H
AMPMODU 8 Position Through-Hole Dual Row Straight .100 Inch Shrouded Header
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug
Headers & Wire Housings SHROUDED VERT DUAL 8 detent windows
CONN, HEADER, 8POS, 2ROW, 2.54MM, TH;
CONN HEADER VERT .100 8 POS 30AU
Special Order: 08 MODII HDR DRST SHRD .100CL Part Number: 103168-2 | Internal Number: 103168-2 | TE Connectivity |
Connector, Header, 8 Position, 2Row, 2.54Mm; Connector Systems:Wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:8Contacts; Contact Termination Type:Through Hole Straight; Product Range:Ampmodu Mod Ii Series Rohs Compliant: No |Amp Te Connectivity 103168-2.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 103168-2.