Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 87175-6

Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Black Insulator, Receptacle
$ 0.632
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 87175-6.

TE Connectivity

Datasheet245 pages7 years ago
Datasheet197 pages9 years ago
Datasheet1 page15 years ago
Technical Drawing1 page8 years ago
Technical Drawing1 page10 years ago
Datasheet8 pages15 years ago
Datasheet9 pages16 years ago
Instruction Sheet4 pages29 years ago

Master Electronics

IHS

ShanghaiCT

Sager Electronics

Inventory History

3 month trend:
+2.26%

CAD Models

Download TE Connectivity 87175-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2020-06-09
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Connector Housing, Receptacle, 2 Contacts, 1 Row, 2.54 mm, 70066 Series, Polyester, SL, Black
Connector Housing, Receptacle, 2 Contacts, 1 Row, 2.54 mm, 70066 Series, Polyester, SL, Black
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking
TE Connectivity104257-1
Rectangular Connector Housings; 104257-1; TE CONNECTIVITY; 1; 2; 2; Yes
TE Connectivity103653-1
Rectangular Connector Housings; 103653-1; TE CONNECTIVITY; 1; 2; Black; Straight
TE Connectivity2-382811-1
Post Shunt, 2 Position, Economy Version, Open Top Style, .100 CL, Low Profile

Descriptions

Descriptions of TE Connectivity 87175-6 provided by its distributors.

Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Black Insulator, Receptacle
Wire-Board Connector Receptacle, 2Pos, 2; |Te Connectivity Amp 87175-6
Receptacle 1 2pin Female Socket Crimping Black wire mounting,free hanging,Through hole mounting 5.48mm(Length)*4.44mm(width)
WIRE-BOARD CONNECTOR RECEPTACLE, 2POS, 2; WIRE-BOARD CONNECTOR RECEPTACLE, 2POS, 2.54MM; Connector Type:Wire to Board; Series:AMPMODU; Gender:Receptacle; No. of Contacts:2; No. of Rows:1; Pitch Spacing:2.54mm; Connector Type:Wire-to-Board
Special Order: 02 LOCKING CLIP HSG SR .100CL Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: Without Mating Retention Type: Locking Termination Method to Wire & Cable: Crimp Receptacle Housing Without Locking | Standard Rectangular Connector | Part Number: BACA-AMP-46 | Internal Number: 87175-6 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • BACA-AMP-46