Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 87165-1

Contact; Locking Clip; 26-22 AWG; Crimp; 250; 3A; 750V; -65 degC; 105 degC
$ 0.749
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 87165-1.

TE Connectivity

Datasheet245 pages7 years ago
Datasheet197 pages9 years ago
Datasheet1 page15 years ago
Datasheet9 pages16 years ago
Instruction Sheet4 pages29 years ago
Instruction Sheet4 pages0 years ago

Newark

IHS

Sager Electronics

Verical

Inventory History

3 month trend:
-6.23%

CAD Models

Download TE Connectivity 87165-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity350628-2
Connector Accessory, 0.05in Min Cable Dia, 0.11in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity770060-1
Pin & Socket Connectors Mini Amp-In; |Te Connectivity Amp 770060-1
1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 32-28 AWG, Bag
4.20mm (.165") Pitch Mini-Fit™ Crimp Terminal, Female, Phosphor Bronze, Tin (Sn), 16 AWG, Reel
Molex 39-00-0089 Mini-Fit Female Crimp Terminal, Gold (Au) over Brass, 16 AWG, Reel
TE Connectivity1-487547-1
FFC&FPC Connectors 050X100 SKT REEL OF 30000

Descriptions

Descriptions of TE Connectivity 87165-1 provided by its distributors.

Contact; Locking Clip; 26-22 AWG; Crimp; 250; 3A; 750V; -65 degC; 105 degC
Connector Accessory, 0.038in Min Cable Dia, 0.062in Max Cable Dia, Contact, Phosphor Bronze
AMPMODU 26-22 AWG Phosphor Bronze Machine Applied Locking Clip Contact
Contact, AMPMODU Series, Socket, Crimp, 22 AWG, Gold Plated Contacts
Contact, 22Awg, Socket, Crimp; |Te Connectivity Amp 87165-1.
AMP Ampmodu Gold Plated Terminal for 26-20 AWG (Loose Piece)
TE Connectivity Gold Plated Crimp Terminal, Female Contact, AMPMODU Series, Max 0.4mm², Min 0.1mm²
Conn Contact RCP 1 POS Crimp ST Cable Mount Loose Piece
CONN SOCKET 22-26AWG CRIMP GOLD
CONTACT, LOCK CLIP, 26-22AWG; Product Range: AMPMODU Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 22AWG; Contact Plating: Gold Plated Contacts; For Use With: AMPMODU Machine Applied; Wire Si
LOCKING CLIP ASSY .025 SQ LP Contact Type: Socket Contact Mating Area Plating Material: Gold Wire Contact Termination Area Plating Material: Gold Flash Operating Voltage: 250 VAC Wire Size: 26 – 22 AWG Socket Gold Gold Flash 250 VAC | Connector Contact | Part Number: 87165-1 | Internal Number: 87165-1 | Alias Number: AMP-0-0087165-1 | 26 – 22 AWG | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 87165-1.