Descriptions of Molex 39-00-0079 provided by its distributors.
4.20mm (.165") Pitch Mini-Fit™ Crimp Terminal, Female, Phosphor Bronze, Tin (Sn), 16 AWG, Reel
Molex Tinned crimping terminal Female terminal, Mini-Fitseries, maximum1.3mm²
Connector Accessory, 0.071in Min Cable Dia, 0.122in Max Cable Dia, Contact
MINI-FIT, 5556 SERIES NUMBER PCB CONN CONTACT, FEMALE, CRIMP, TIN PLATING 16 AWG
Contact, Mini-Fit Jr. 5556, Socket, Crimp, 16 AWG, Tin Plated Contacts
Molex 39000079 Mini-fit Female Crimp Terminal Tin Phosphor Bronze 1Pc
Headers & Wire Housings MiniFit Term Crp Fem Chn Bz Tin 16awg
Mini-Fit Jr. Connectors SOCKET 16 AWG REEL phosphor bronze
Contact FCrimp STCable Mount 16-22AWG Mini-Fit® Reel
Wire Terminal, 16 AWG, 600 V, Crimp Termination Only
Contact, Socket, 16Awg, Crimp; |Molex 39-00-0079
Cross Referenced to MOLEX - Part MOL39-00-0079
Contact SKT Crimp ST Cable Mount Reel
Avnet Japan
MFTI FIT CRIMP TERM-CHAFT 5556-PBT3<AZ
CONTACT, CRIMP, SOCKET, 16AWG, MI
CONTACT, SOCKET, 16AWG, CRIMP; Product Range: Mini-Fit Jr. 5556 Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 16AWG; Contact Plating: Tin Plated Contacts; For Use With: Molex Mini-Fit Jr. 5557, Mini-Fit TPA 30067 & Mini-Fit BMI 42474 Series Rcpt Housing Connectors; Wire Size AWG Min: -; Contact Material: Phosphor Bronze; SVHC: No SVHC (15-Jan-2019); Contact Termination: Crimp; Wire Size (AWG): 16AWG