Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 86657-2

Ffc & Fpc Connectors Ffc Recpt Contact Socket 24-22 AWG

$ 2.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 86657-2.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

TE Connectivity

JRH Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-3.62%

CAD Models

Download TE Connectivity 86657-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity86566-4
Connector Accessory, 0.04in Min Cable Dia, 0.056in Max Cable Dia, Phosphor Bronze
TE Connectivity / AMP86566-8
Ffc & Fpc Connectors Ffc Recpt Crimp Si; |Te Connectivity Amp 86566-8
TE Connectivity / AMP86655-2
Connector Accessory, 0.04in Min Cable Dia, 0.056in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity1-88859-0
Ffc/Fpc Connector, Plug, 4 Position, 1Ro; |Te Connectivity Amp 1-88859-0
TE Connectivity487526-7
-65℃~+105℃ 2.54mm P=2.54mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
TE Connectivity487526-9
Conn, Ffc/Fpc, 10Pos, 1Row, 2.54Mm; |Te Connectivity Amp 487526-9
TE Connectivity487526-3
Conn Housing RCP 4 POS 2.54mm Crimp ST Cable Mount Automotive Carton

Descriptions

Descriptions of TE Connectivity 86657-2 provided by its distributors.

FFC & FPC Connectors FFC RECPT CONTACT SOCKET 24-22 AWG
Ffc Recpt Contact-L P Rohs Compliant: Yes |Te Connectivity Amp 86657-2
Connector Accessory, 0.04in Min Cable Dia, 0.056in Max Cable Dia, Contact, Phosphor Bronze
Our flat flexible cables (FFC) 、。use 0.100 [2.54] 0.050 [1.27] PCB space。,and from other TE Connector product line(include AMPMODU MTE、AMPMODU 0.0252 [0.642]、AMPMODU System 50 and AMP-LATCH Product Series)。
FFC RECPT CONTACT-L P Contact Mating Area Plating Material: Gold (Au) Gold Flash over Palladium Nickel Contact Type: Socket Wire Size: 24 – 22 AWG Wire Size: .2 – .4 mm² Compatible With Wire & Cable Type: Discrete Wire Gold (Au) Socket 24 – 22 AWG | Connector Contact | Part Number: 86657-2 | Internal Number: 86657-2 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 86657-2.