Descriptions of TE Connectivity 487526-3 provided by its distributors.
Conn Housing RCP 4 POS 2.54mm Crimp ST Cable Mount Automotive Carton
Connector, 4 pole, 1 row, pitch 2.54 mm, socket, 487526-3
FFC/FPC Series 4 Position Crimp Terminal Free Hanging Connector Housing
CONNECTOR, RECEPTACLE HOUSING, FLEXIBLE FILM, 4 POS, 2.54 MM, SLIMLINE, SINGLE R | TE Connectivity 487526-3
FFC Connector, Receptacle Housing, 2.54mm Pitch
4 Pos 2.54mm Pitch FFC Receptacle, Straight, 2A, 300V, UL94 V-0
FFC/FPC Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Wire Terminal, Latch, Black Insulator, Receptacle
P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS
Flexible Film (FFC) Connectors 004 HOUSING FFC RCPT
Crimping Terminal Rubber Shell
Ffc/Fpc Connector, Plug, 4 Position, 1Row; Pitch Spacing:2.54Mm; No. Of Contacts:4Contacts; Gender:Plug; Product Range:-; Contact Termination Type:-; Contact Position:-; No. Of Rows:1 Row; Contact Plating:-; Contact Material:- Rohs Compliant: Yes |Amp Te Connectivity 487526-3.
004 HOUSING FFC RCPT 100CL SR FFC Connector Product Type: Housing Connector System: Wire-to-Board Centerline (Pitch): .1 in Centerline (Pitch): 2.54 mm Number of Rows: 1 Housing Wire-to-Board .1" 2.54 mm | Ffc Connector | Part Number: 487526-3 | Internal Number: 487526-3 | .1" | TE Connectivity |