Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 86566-8

Ffc & Fpc Connectors Ffc Recpt Crimp Si; |Te Connectivity Amp 86566-8

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 86566-8.

IHS

Datasheet4 pages2 years ago

Sager Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.688
Stock
181,184
533,500
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
-
-
Termination
Crimp
Crimp
Mount
Cable
Cable
Contact Plating
Lead, Nickel, Tin
Tin
Housing Material
-
-
Contact Material
Bronze
Bronze
Actuator Material
-
-
Voltage Rating
-
-
Current Rating
2 A
2 A

Supply Chain

Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2026-07-23
LTD Date2026-07-23

Related Parts

TE Connectivity86566-4
Connector Accessory, 0.04in Min Cable Dia, 0.056in Max Cable Dia, Phosphor Bronze
TE Connectivity86657-2
FFC & FPC Connectors FFC RECPT CONTACT SOCKET 24-22 AWG
TE Connectivity / AMP86655-2
Connector Accessory, 0.04in Min Cable Dia, 0.056in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity487526-7
-65℃~+105℃ 2.54mm P=2.54mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
TE Connectivity487526-5
Conn, Ffc/Fpc, 6Pos, 1Row, 2.54Mm; |Te Connectivity Amp 487526-5
HEADER CONNECTOR,CABLE MNT,RECEPT,16 CONTACTS,SKT,0.079 PITCH,CRIMP TERMINAL,LOCKING,WHITE

Descriptions

Descriptions of TE Connectivity / AMP 86566-8 provided by its distributors.

Ffc & Fpc Connectors Ffc Recpt Crimp Si; |Te Connectivity Amp 86566-8
Connector Accessory, 0.04in Min Cable Dia, 0.056in Max Cable Dia, Phosphor Bronze
Contact SKT Crimp ST Cable Mount 22-26AWG T/R
CONTACT FLAT FLEX SOCKET TIN-LD
CONTACT, SOCKET, CRIMP, 22-26AWG; Product Range:-; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:22AWG; Contact Plating:Tin Lead Plated Contacts; For Use With:FFC Connectors; Wire Size AWG Min:

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 86566-8 .