Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-88859-0

Ffc/Fpc Connector, Plug, 4 Position, 1Ro; |Te Connectivity Amp 1-88859-0
$ 1.785
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-88859-0.

JRH Electronics

Datasheet5 pages2 years ago

Agility

TE Connectivity

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-17.59%

CAD Models

Download TE Connectivity 1-88859-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity487526-3
Conn Housing RCP 4 POS 2.54mm Crimp ST Cable Mount Automotive Carton
Ffc/Fpc Connector, 4 Contact(S), 1 Row(S), Female, 0.1 Inch Pitch, Crimp Terminal, Latch, Plug
TE Connectivity487378-3
Housing Connector; Connector Type:Ffc / |Te Connectivity Amp 487378-3
Ffc/Fpc Connector, 4 Contact(S), 1 Row(S), Female, 0.1 Inch Pitch, Crimp Terminal, Latch, Plug
TE Connectivity / AMP487769-2
Conn Housing RCP 4 POS 2.54mm Crimp ST Cable Mount Package
FFC/FPC Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Plug

Descriptions

Descriptions of TE Connectivity 1-88859-0 provided by its distributors.

Ffc/Fpc Connector, Plug, 4 Position, 1Ro; |Te Connectivity Amp 1-88859-0
FFC/FPC CONNECTOR, PLUG, 4 POSITION, 1RO; FFC/FPC CONNECTOR, PLUG, 4 POSITION, 1ROW; Pitch Spacing:2.54mm; No. of Contacts:4Contacts; Gender:Plug; Product Range:-; Contact Termination Type:-; Contact Position:-; No. of R
004 HOUSING FFC RCPT SR 100CL FFC Connector Product Type: Housing Connector System: Wire-to-Board Centerline (Pitch): .1 in Centerline (Pitch): 2.54 mm Number of Rows: 1 Housing Wire-to-Board .1" 2.54 mm | Ffc Connector | Part Number: 1-88859-0 | Internal Number: 1-88859-0 | .1" | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-88859-0.