Descriptions of TE Connectivity 828905-1 provided by its distributors.
MCU 32-bit Stellaris ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP Tray
Seal, SWS, 5.2MM Cavity Diam., 3mm Insulation Daim., Shore A 50, 130C, Silicone, White
Cable Seal TYCO AMP MCP2.8 14-12 GA Terminals 828905-1 Use with 46348 and 30098
Connector Accessory, 0.0866In Min Cable Dia, 0.118In Max Cable Dia, Contact
SINGLE WIRE SEAL, SILICONE, WHITE; Available until stocks are exhausted
Connector Accessories Seal Straight Silicone White Automotive Loose / SINGLE-WIRE-SEAL(5MM HOLE)
TE Connectivity 828905-1 CPC Connector Female Unshrouded 2.5MM Seal
Connector Accessory, 5 Mm, Seal, Amp Mcp 2.8 Contact Systems Rohs Compliant: Yes |Amp Te Connectivity 828905-1..
Wirewound/Metal Oxide Resistors, Commercial Power Vertical Mount
AMP Series 1 Position White Color Silicone Sealing Connector
TE Connectivity Automotive Connector Seal, Heavy Duty Sealed Connector Series (HDSCS), Wire Seal, White
Automotive Connectors 2.5MM CPC SEAL
SWS,JPT,CVTY DIA,5.00-5.99,WHT Part Number: 828905-1 | Internal Number: 828905-1 | Alias Number: 80.265.00 | TE Connectivity | AMP
WIRE SEAL, SINGLE, 5mm HOLE; Accessory Type:Seal Plug; For Use With:AMP MCP 2.8 Contact Systems; Product Range:-; SVHC:No SVHC (27-Jun-2018)