Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec CLP-106-02-G-D

PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 12 Contacts, Surface Mount, CLP Series
$ 1.566
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLP-106-02-G-D.

Samtec

Datasheet1 page9 years ago
Technical Drawing3 pages9 years ago

Electro Sonic

Farnell

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
-16.51%

CAD Models

Download Samtec CLP-106-02-G-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.566
$ 1.35
$ 1.35
Stock
5,553
12,282
12,282
Authorized Distributors
6
6
6
Gender
Receptacle
Receptacle
Receptacle
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Contacts
12
12
12
Number of Rows
2
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Termination
Solder
Solder
Solder
Orientation
Straight
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
-
-
-
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 12 Contacts, Surface Mount
Push-Pull,Receptacle 1.27mm 2 12pin 1A gold Black SMD,P=1.27mm SMD mount 6.09mm(Length)*4.8mm(height)
Samtec 1.27mmpitch10pDouble row female Board to Board, CLPseries, right angle, surface
Samtec 1.27mmpitch10pDouble row female Board to Board, CLPseries, right angle, surface
1.27mm (0.05) Pitch DIL Vertical SMT Socket Assembly, location pegs, low profile
Amphenol Communications Solutions20021321-00012C4LF
12 Position Receptacle Connector 0.050 (1.27mm) Surface Mount Gold"

Descriptions

Descriptions of Samtec CLP-106-02-G-D provided by its distributors.

PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 12 Contacts, Surface Mount, CLP Series
Samtec 1.27mmpitch12pDouble row female Board to Board, CLPseries, right angle, surface
Conn Socket Strip SKT 12 POS 1.27mm Solder ST SMD Tube
SMT MICRO SOCKET STRIP .050"" (1,27MM)
SOCKET, 1.27MM, VERTICAL SMT, 12WAY; Pitch Spacing:1.27mm; No. of Contacts:12Contacts; Gender:Receptacle; Product Range:CLP Series; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (15-Jan-2018); Contact Termination:Surface Mount Vertical; Row Pitch:1.27mm

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLP-106-02-G-D.
  • CLP106-02-G-D
  • CLP10602GD