TE Connectivity 7-1440004-7

OSA Series Miniature Power Relay with Sealed Plastic Case 2 Pole 2 Form A DPST-NO 5 A 5 VDC 47 Ohm PC Board Mount
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 7-1440004-7.

Electro Sonic

Datasheet2 pages23 years ago
Datasheet1 page14 years ago

Sager Electronics

Future Electronics

Factory Futures

CAD Models

Download TE Connectivity 7-1440004-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

TE Connectivity7-1440004-7
OSA Series Miniature Power Relay with Sealed Plastic Case 2 Pole 2 Form A DPST-NO 5 A 5 VDC 47 Ohm PC Board Mount
Omron G2RL-2A-DC5 Power Relay SPDT Coil Voltage 5V PCB Mount
Omron G2R-2A-DC24 G2RN5299B Power PCB Relay DPST 24VDC 5A
TE Connectivity9-1393243-9
General Purpose Low Power PCB Relay 8A 24VDC 1440Ohm Through Hole
Omron G2R-L2A-DC12 G2R Series Power PCB Relay DPDT 12V 10A
Silver Alloy() 24V 8A Normal Open:2A(DPST-Normal Open) DIP,12.5x28.8mm Power Relays ROHS

Descriptions

Descriptions of TE Connectivity 7-1440004-7 provided by its distributors.

OSA Series Miniature Power Relay with Sealed Plastic Case 2 Pole 2 Form A DPST-NO 5 A 5 VDC 47 Ohm PC Board Mount
AgSnO2 5V 5A Normal Open:2A(DPST-Normal Open) Plugin Power Relays ROHS
POWER RELAY, DPST-NO, 5VDC, 5A, THT; Contact Configuration:DPST-NO; Coil Voltage:5VDC; Contact Current:5A; Product Range:OSA Series; Relay Mounting:Through Hole; Coil Type:-; Contact Voltage VAC:240V; Relay Terminals:Sol

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1440004-7 .
  • OSA-SH-205DM5 600
  • OSA-SH-205DM5,600
  • OSA-SH-205DM5600