Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 8-1393239-0

1 Form C SPDT-CO, 16 A General Purpose Power Relay RT314A12

$ 6.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-1393239-0.

IHS

Datasheet5 pages2 years ago

element14 APAC

Newark

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-16.89%

CAD Models

Download TE Connectivity 8-1393239-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-08-23
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity9-1393239-5
TE Connectivity RT314012 Power Signal Relay 1 Form C SPDT Momentary
Miniature Relay 16A, coil voltage 12V DC, changeover contact (1C), 16A/24V DC, 16A/250VAC
TE Connectivity1-1393240-1
General Purpose Power PCB Relay SPDT-CO 16A 12VDC 360Ohm Through Hole
TE Connectivity7-1393239-3
General Purpose Relay, RT1 Inrush Series, Power, Non Latching, SPDT, 12 VDC, 16 A
PanasonicALZ11F12
Electromechanical Relay SPDT 16A 12VDC 360Ohm Through Hole
PanasonicALZ12F12
Relay, Power, 1 Form C, Sealed Type, Class F Insulation, 12 Vdc, 33.3 mA, 0.4 W, 360 Ohm

Descriptions

Descriptions of TE Connectivity 8-1393239-0 provided by its distributors.

1 Form C SPDT-CO, 16 A General Purpose Power Relay RT314A12
Power Relay 12VDC 16A SPDT(29mm 12.7mm 15.7mm) THT
Electromechanical Relay SPDT 16A 12VDC 360Ohm Through Hole
Avnet Japan
TE Connectivity Tyco Electronics Power relay, Schrackseries, 12V dc_coil_voltage, switching current16A, SPDT
General Purpose Relay, Rt1 Bistable Series, Power, Latching Single Coil, Spdt, 12 Vdc, 16 A Rohs Compliant: Yes |Schrack Te Connectivity 8-1393239-0
RT314A12 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Bistable, 1 Coil, Polarized, Latching Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 16 A General Purpose Power Relay DC Bistable, 1 Coil, Polarized, Latching 1 Form C SPDT-CO | Electromechanical Relay | Part Number: RT314A12 | Internal Number: 8-1393239-0 | TE Connectivity | SCHRACK
Coil Resistance Ohm = 360 / Coil Type = DC / Contact Configuration = 1CO / Termination Type = PCB Pins / Mounting Type = Through Hole / Contact Material = AgNi / Series = RT / Width mm = 12.7 / Relay Type = General Purpose / Coil Voltage - DC V = 12 / Length mm = 29 / Height mm = 15.7 / Switching Current A = 16 / Switching Capacity kVA = 4 / Switching Voltage - AC V = 440
RELAY, SPDT, 250VAC, 16A; Contact Configuration: SPDT; Coil Voltage: 12VDC; Contact Current: 16A; Product Range: RT1 bistable Series; Relay Mounting: Through Hole; Coil Type: Latching Single Coil; Contact Voltage VAC: 250VAC; Relay Terminals: Solder; Contact Voltage VDC: -; Contact Material: Silver Nickel; Coil Resistance: 360ohm; SVHC: No SVHC (15-Jan-2019); Coil Voltage VDC Nom: 12V; Contact Current Max: 16A; Contact Voltage AC Nom: 250V; External Depth: 29mm; External Height: 15.7mm; External Width: 12.7mm; Nom Operating Power: 400mW; Relay Type: Power

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 813932390
  • RT314A12
  • RT314A12.