TE Connectivity 794615-2

Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
$ 0.203
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 794615-2.

IHS

Datasheet5 pages2 years ago

Farnell

Newark

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+25.92%

CAD Models

Download TE Connectivity 794615-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-03-27
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Related Parts

TE Connectivity794616-2
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1445048-2
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1445049-2
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 794615-2 provided by its distributors.

Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
HSG, CONN, INTERCONNECT SYSTEM, PANEL PLUG,2 CONT, MATE-N-LOK SERIES, STRAIGHT
2 Pos Crimp Wire Housing, Male Pin, 5A, 250V, Panel Mount
Locking Ramp Plug 2 2-Pin Sliding Lock Male Pin Crimp Black Push-In Mount Snap-In Mount Panel Mount
Conn Housing PL 2 POS Crimp ST Panel Mount Black Bag
3mm Centerline, 250V, 5 A max.
Pin & Socket Connectors PLUG DUAL PNL MNT 2P
PLUG HOUSING, 8POS, NYLON 66/6, BLACK; Product Range:Micro MATE-N-LOK Series; Gender:Plug; No. of Positions:2Ways; Pitch Spacing:3mm; For Use With:AMP Micro MATE-N-LOK Series Pin Contacts; SVHC:1,6,7,8,9,14,15,16,17,17,1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 794615-2 ..