TE Connectivity 1445048-2

Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
$ 0.183
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1445048-2.

IHS

Datasheet5 pages2 years ago

Electro Sonic

Sager Electronics

Master Electronics

JRH Electronics

Inventory History

3 month trend:
+1.84%

CAD Models

Download TE Connectivity 1445048-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-05-22
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1445049-2
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Connector Housing, Plug, 2 Contacts, 1 Row, 2.5 mm, Panel Mount, 5240 Series, Mini-Latch, White
Connector Housing, Plug, 2 Contacts, 1 Row, 2.5 mm, Panel Mount, 5240 Series, Mini-Latch, White
TE Connectivity770341-1
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity770340-1
Connector, Soft Shell; 250 VAC; 7 A (Max.); Plug; Nylon; Natural; 2; 0.062 in.

Descriptions

Descriptions of TE Connectivity 1445048-2 provided by its distributors.

Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
2 Pos Power Connector, Male Pin, 5A, 250V, Panel Mount, UL94 V-0
PLUG HOUSING, 2POS, NYLON 66/6, BLACK; Product Range: Micro MATE-N-LOK Series; Gender: Plug; No. of Positions: 2Ways; Pitch Spacing: 3mm; For Use With: AMP Micro MATE-N-LOK Series Pin Contacts; SVHC: No SVHC (15-Jan-2018)
PANEL MT SNGL ROW HSG 2 POS Connector & Housing Type: Plug Connector Product Type: Housing Mating Alignment: With Mating Alignment Type: Polarization Mating Retention: With Plug Housing With Polarization | Standard Rectangular Connector | Part Number: 1445048-2 | Internal Number: 1445048-2 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1445048-2.