Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 794229-3

Connector Headers & PCB Receptacles, Crimp, Gold, 18-22 AWG, Press-fit, 20.2mm L × 3.81mm H

$ 0.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 794229-3.

IHS

Datasheet6 pages2 years ago

Master Electronics

ShanghaiCT

Factory Futures

TE Connectivity

Inventory History

3 month trend:
-13.38%

CAD Models

Download TE Connectivity 794229-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 months ago)

Related Parts

TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
39-00-0041 Molex Headers & Wire Housings PIN 24-18 AWG BULK datasheet, inventory, & pricing.
Connector Accessory, 0.051in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
TE Connectivity66504-9
D Sub Contact, HDP-20 Series Connectors, Socket (Female), Brass, Gold Plated Contacts, 20 AWG
Rectangular Power Connector, 14 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 794229-3 provided by its distributors.

Connector Headers & PCB Receptacles, Crimp, Gold, 18-22 AWG, Press-fit, 20.2mm L × 3.81mm H
Connector Accessory, 0.059in Min Cable Dia, 0.11in Max Cable Dia, Brass
Contact, Socket, 22-18Awg, Crimp; Connec |Amp Te Connectivity 794229-3
Receptacle, 0.3-0.9 mm², AWG 22-18, crimp connection, 794229-3
Pin & Socket Connectors SOCKET CONTACT 22-18 2000
Contact SKT Crimp ST Cable Mount Loose Piece
Contact SKTCrimp STCable Mount 18-22AWG Bag
.163 Centerline 600 V 9.5 A max.
MINI UMNL2 SOK 22-18 AWG AU LP
CONN SOCKET 18-22AWG CRIMP GOLD
MINI UMNL2 SOK 22-18 AWG AU LP Contact Mating Area Plating Material: Gold (Au) Contact Type: Socket Wire Contact Termination Area Plating Material: Tin-Lead Wire Size: 22 – 18 AWG Operating Voltage: 600 VAC Gold (Au) Socket Tin-Lead 22 – 18 AWG | Connector Contact | Part Number: 794229-3 | Internal Number: 794229-3 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 794229-3 .
  • 794229-3.