Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 794208-1

Rectangular Power Connector, 18 Contact(s), Female, Crimp Terminal, Plug
$ 1.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 794208-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

JRH Electronics

Sager Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-9.14%

CAD Models

Download TE Connectivity 794208-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1997-04-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity770584-1
Rectangular Power Connector, 18 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity770583-1
Rectangular Power Connector, 16 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity770582-1
Rectangular Power Connector, 14 Contact(s), Female, Crimp Terminal, Plug
Pin Header, 18 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Rectangular Power Connector, 18 Contact(s), Male, Crimp Terminal, Plug
Mini-Fit Jr. Through Hole PCB Header, Right Angle, 18 Contacts, 2 Rows, 4.2mm Pitch

Descriptions

Descriptions of TE Connectivity 794208-1 provided by its distributors.

Rectangular Power Connector, 18 Contact(s), Female, Crimp Terminal, Plug
Latch Lock,Plug 2 18pin Male or Female Crimping Natural color wire mounting,free hanging,Through hole mounting 43.54mm(Length)*17.25mm(width)
HOUSING, 2 ROW 18 WAY; Ways, No. of:18; Series:Mini Universal Mate-N-Lok; Approval category:UL, CSA, VDE; Current, per contact max:10.5A; Flammability rating:UL94V-0; Material:; Poles, No. of:18; Resistance, insulation:100Mohm; Temp, op. max:65°C; Temp, op. min:20°C; Voltage, test:1500V
18P MINI UMNL2 PLUG HSG UL94V0 Number of Positions: 18 Connector & Housing Type: Plug Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Wire-to-Board Standard Rectangular Connector | 18 Plug Housing Crimp | Part Number: 794208-1 | Internal Number: 794208-1 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty