TE Connectivity 770584-1

Rectangular Power Connector, 18 Contact(s), Female, Crimp Terminal, Plug
$ 0.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 770584-1.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

Newark

Farnell

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-7.64%

CAD Models

Download TE Connectivity 770584-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity794208-1
Rectangular Power Connector, 18 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity770583-1
Rectangular Power Connector, 16 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity770582-1
Rectangular Power Connector, 14 Contact(s), Female, Crimp Terminal, Plug
Rectangular Power Connector, 18 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 18 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 18 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 770584-1 provided by its distributors.

Rectangular Power Connector, 18 Contact(s), Female, Crimp Terminal, Plug
Rectangular Connector Housings; 770584-1; TE CONNECTIVITY; 2; 18; White; Straight
PLUG & SOCKET HOUSING, PLUG, NYLON; Product Range:Mini Universal MATE-N-LOK Series; Gender:Plug; No. of Positions:18Positions; Pitch Spacing:4.14mm; For Use With:AMP Mini-Universal MATE-N-LOK Contacts; Connector Mounting
18P MINI UMNL PLUG HSG Connector & Housing Type: Plug Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Contact Retention Within Housing: Without Plug Housing Crimp Wire-to-Wire | Standard Rectangular Connector | Part Number: 770584-1 | Internal Number: 770584-1 | Alias Number: 0-0770584-1 | TE Connectivity | MATE-N-LOK
Pin housing Temperature range: -20 ... 105 °C Colour: Natural Combustibility class: UL 94 V-0 Connection principle: Wire-Board Connector Design: Double Row / Straight / Accepts Male or Female Contacts Gender of housing: Male Housing Material: Polyamide (PA 66) Insulation resistance: 1000 MOhm Pitch: 4.14 mm Series: MATE-N-LOK Mini Universal Poles: 18 Rated voltage: 600 V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 770584-1.