TE Connectivity 790319-3

Positive Lock Recepta, Recep 6, 35 Positive Lock Mk I | Te Connectivity 790319-3
$ 0.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 790319-3.

TE Connectivity

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago
Datasheet3 pages9 years ago
Technical Drawing1 page15 years ago

HQonline

IHS

ODG (Origin Data Global)

Master Electronics

Inventory History

3 month trend:
-34.58%

CAD Models

Download TE Connectivity 790319-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity280755-2
Quick Disconnect Terminal 7-10AWG RCP 29.25mm 11.1mm Bright Tin Automotive Strip
TE Connectivity790319-4
Connector Accessory, 0.135in Min Cable Dia, 0.2in Max Cable Dia, Phosphor Bronze
TE Connectivity34138
MOULDED SHAPES Molded Part 45°28.4>13.5/13.5/13.5mm L=150.1mm, zerohal with an adhesive
Krimptite Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 8 (M4), Length 18.82mm, Carton
HRT FEM TERM BRASS TIN 1-2.5 | Molex Incorporated 94512-0201
Quick Disconnect Terminal 10-12AWG Brass F 17.91mm Electro Tin Krimptite™ T/R

Descriptions

Descriptions of TE Connectivity 790319-3 provided by its distributors.

POSITIVE LOCK RECEPTA, RECEP 6,35 POSITIVE LOCK MK I | TE Connectivity 790319-3
250 PL MKI REC. 12-10AWG PTBR Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Wire Size: 12 – 10 AWG Wire Size: 3.31 – 5.26 mm² Mating Tab Width: 6.35 mm Receptacle Uninsulated 12 – 10 AWG 3.31 – 5.26 mm² | Quick Disconnect | Part Number: 790319-3 | Internal Number: 790319-3 | Alias Number: EJ0795-000 | TE Connectivity | Positive Lock
TERMINAL, FEMALE DISCONNECT 0.25IN CRIMP; Terminal Type:Female Quick Disconnect; Product Range:MK I Series; Tab Size - Imperial:0.25" x 0.032"; Tab Size - Metric:6.35mm x 0.81mm; Wire Size AWG Min:12AWG
CONTACT, SOCKET, 10-12AWG, CRIMP; Product Range: Positive Lock 250 Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 10AWG; Contact Plating: Tin Plated Contacts; For Use With: AMP Positive Lock 250 Series Connectors; Wire Size AWG Min: 12AWG; Contact Material: Brass; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 790319-3.
  • 790319-3..