What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 776438-2

TE Connectivity AMPSEAL 16 Connector Housing, Male Plug, 12 Pos, 2 Rows, Bracket Mount
$ 3.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 776438-2.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Electro Sonic

RS (Formerly Allied Electronics)

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-1.57%

CAD Models

Download TE Connectivity 776438-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2011-04-20
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity776438-1
Connector Housing, AMPSEAL, Receptacle, 12 Ways, 4.5 mm, AMPSEAL 16 Contacts
TE Connectivity776539-1
TE Connectivity 776539-1 Connector Female Unshrouded 12 Positions Red 20-18 AWG
TE Connectivity776539-3
DEUTSCH Ampseal 12 Position 2 Row 4.5 mm Pitch Black Housing Receptacle
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
Combination Line Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
Automotive Connector Housing, MX150 33472, Receptacle, 12 Ways

Descriptions

Descriptions of TE Connectivity 776438-2 provided by its distributors.

TE Connectivity AMPSEAL 16 Connector Housing, Male Plug, 12 Pos, 2 Rows, Bracket Mount
Conn Housing RCP 12 POS 4.5mm Crimp ST Cable Mount Gray Package Automotive
Connector Housing, Rcpt, 12Pos, 4.5Mm; |Amp Te Connectivity 776438-2
CONNECTOR, AMPSEAL 16, CAP ASSEMBLY, 12 POSITION, 14-18 AWG, GREY
CONN RCPT HSG 12POS 4.50MM / 12 Rectangular Connectors - Housings Receptacle Black 0.177" (4.50mm)
Automotive Connectors AS 16, 12P CAP ASSY, KEY, 2
Combination Line Connector, 12 Contact(s), Male
AS16,CAP ASSY,ST,12P,N SEAL,CODE B
CONN CAP ASSY 12PS 14-18AWG GRAY
Plug and Socket Connector Housing; Series:AMPSEAL; No. of Positions:12; Pitch Spacing:4.5mm; For Use With:AMPSEAL 16 Connectors; Color:Gray; Connector Mounting:Cable; Connector Type:Plug & Socket; Connector Type:Plug & Socket
AS16,CAP ASSY,ST,12P,N SEAL,CODE B Nominal Voltage Architecture: 12 V 48 V 24 V 240 V Number of Positions: 12 Connector & Housing Type: Cap Connector System: Wire-to-Wire Mating Pin Diameter: 1.5 mm Ampseal 16 Connector Housing | 12 V | Part Number: 776438-2 | Internal Number: 776438-2 | Alias Number: AS16-ST-04-12PB-N | 1.5 mm | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty