TE Connectivity 776428-3

Conn Housing RCP 2 POS 4.5mm Crimp ST Cable Mount Yellow Package Automotive
$ 1.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 776428-3.

IHS

Datasheet5 pages2 years ago

JRH Electronics

TE Connectivity

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-16.64%

CAD Models

Download TE Connectivity 776428-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.41
$ 1.4
$ 1.4
Stock
29,853
79,306
79,306
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
2
2
2
Mount
Cable
Cable
Cable
Number of Rows
1
1
1
Contact Plating
Gold
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2020-06-10
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity776427-3
TE Connectivity Automotive connector male plug, AMPSEAL 16series, 2road, 13A, Wire installation
TE Connectivity776427-1
Conn Housing PL 2 POS 4.5mm Crimp ST Cable Mount Black Tube Automotive
TE Connectivity776427-2
Conn Housing PL 2 POS 4.5mm Crimp ST Cable Mount Automotive Package
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle
Conn Eurostyle Block F 2 POS 3.81mm Screw ST Cable Mount 8A/Contact
Rectangular Power Connector, 2 Contact(S), Female, Idc Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 776428-3 provided by its distributors.

Conn Housing RCP 2 POS 4.5mm Crimp ST Cable Mount Yellow Package Automotive
TE Connectivity Automotive connector female seat, AMPSEAL 16series, 2road, 13A, Wire installation
Plug and Socket Connector Housing; Serie; Plug and Socket Connector Housing; Series:AMPSEAL; No. of Positions:2; Pitch Spacing:4.5mm; For Use With:AMPSEAL 16 Connectors; Color:Yellow; Connector Mounting:Cable; Connector Type:Plug & Socket; Connector Type:Plug & Socket
AS16,CAP ASSY,ST,02P,N SEAL,CODE C Nominal Voltage Architecture: 240 V 24 V 48 V 12 V Number of Positions: 2 Connector & Housing Type: Cap Connector System: Wire-to-Wire Mating Pin Diameter: 1.5 mm Ampseal 16 Connector Cap - Housings For Male Terminal | 240 V | Part Number: BACA-AMP-216 | Internal Number: 776428-3 | Alias Number: AS16-ST-04-02PC-N | 1.5 mm | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • BACA-AMP-216