TE Connectivity 776427-2

Conn Housing PL 2 POS 4.5mm Crimp ST Cable Mount Automotive Package
$ 1.552
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 776427-2.

Electro Sonic

Datasheet256 pages8 years ago
Datasheet164 pages10 years ago

Sager Electronics

TE Connectivity

Farnell

Master Electronics

Inventory History

3 month trend:
+173%

CAD Models

Download TE Connectivity 776427-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-06-03
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity776427-1
Conn Housing PL 2 POS 4.5mm Crimp ST Cable Mount Black Tube Automotive
TE Connectivity776427-3
TE Connectivity Automotive connector male plug, AMPSEAL 16series, 2road, 13A, Wire installation
TE Connectivity776427-4
2 Pos Wire-to-Wire Plug Connector, Female Socket, 14-18AWG, PBT, Green
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 776427-2 provided by its distributors.

Conn Housing PL 2 POS 4.5mm Crimp ST Cable Mount Automotive Package
Conn Housing PL 2 POS 4.5mmCrimp STCable Mount Black Package
CONNECTOR, AMPSEAL 16, PLUG ASSEMBLY, 2 POSITION, 14-18 AWG, GREY
AMPSEAL 16 Sealed Wire-to-Wire/Wire-to-Board Connector, HDSF Terminals 13A, Integrated Lock, 2-12 Pos
Board Connector, 1 Row(s), Female, Wire Terminal, Plug
Automotive Conn PLUG ASSY 2 POS GRY 18-14 AWG
Automotive Housing, Plug, 2Pos; |Te Connectivity Amp 776427-2
Ampseal Housing, Grey, Plug, 2 Poles, 1 Rows, 4.5mm Pitch
AS16,PLUG ASSY,ST,02P,N SEAL,CODE B
PLUG AND SOCKET CONNECTOR HOUSING; Product Range:AMPSEAL Series; Gender:Plug; No. of Positions:2Positions; Pitch Spacing:4.5mm; For Use With:AMPSEAL 16 Connectors; Colour:Gray; Connector Mounting:Cable Mount
AS16,PLUG ASSY,ST,02P,N SEAL,CODE B Nominal Voltage Architecture: 240 V 12 V 24 V 48 V Number of Positions: 2 Connector & Housing Type: Plug Connector System: Wire-to-Wire Mating Pin Diameter: 1.5 mm Ampseal 16 Connector Plugs - Housing For Female Terminal | 240 V | Part Number: 776427-2 | Internal Number: 776427-2 | Alias Number: 8202614013 | 1.5 mm | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 776427-2.