TE Connectivity 776428-4

Automotive Housing, Rcpt, 2Pos, 250Vdc; |Te Connectivity Amp 776428-4
$ 1.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 776428-4.

IHS

Datasheet6 pages2 years ago

Electro Sonic

TE Connectivity

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-9.35%

CAD Models

Download TE Connectivity 776428-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.4
$ 1.45
$ 1.45
Stock
81,182
91,521
91,521
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
2
2
2
Mount
Cable
Cable
Cable
Number of Rows
1
1
1
Contact Plating
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-10-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity776427-1
TE Connectivity Automotive Connector Housing, AMPSEAL 16 Series, 2 Pos, Male Plug
TE Connectivity776427-2
Conn Housing PL 2 POS 4.5mm Crimp ST Cable Mount Automotive Package
TE Connectivity776427-3
TE Connectivity Automotive connector male plug, AMPSEAL 16series, 2road, 13A, Wire installation
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 776428-4 provided by its distributors.

Automotive Housing, Rcpt, 2Pos, 250Vdc; |Te Connectivity Amp 776428-4
Conn Housing RCP 2 POS 4.5mm Crimp ST Cable Mount Black Package
Combination Line Connector, 2 Contact(s), Male, Crimp Terminal
TE Connectivity 776428-4 2P 1Row Female Unshrouded Automotive Connector
DEUTSCH AMPSEAL 16 Green 2 Position 1 Row Straight Receptacle Pin Cap Assembly
Automotive Connectors RECPT 2P 1 ROW GRN
AMPSEAL 16 Sealed Wire-to-Wire and Wire-to-Board Connector, 13A, HDSF 16AWG Terminals, Integrated Locking, 2/3/4/6/8/12 Pos
CONN CAP ASSY 2POS 14-18AWG GRN
AS16,CAP ASSY,ST,02P,N SEAL,CODE D
AS 16; 2P CAP ASSY; KEY 4; 776428-4
AS16,CAP ASSY,ST,02P,N SEAL,CODE D Nominal Voltage Architecture: 48 V 24 V 12 V 240 V Number of Positions: 2 Connector & Housing Type: Cap Connector System: Wire-to-Wire Mating Pin Diameter: 1.5 mm Ampseal 16 Connector Cap - Housings For Male Terminal | 48 V 2 | Part Number: 776428-4 | Internal Number: 776428-4 | Alias Number: AS16-ST-04-02PD-N | 1.5 mm | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty