Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 776300-2

TE Connectivity Nickel plated crimp terminals Male terminal, AMPSEAL 16series, maximum2mm², min0.75mm²
$ 0.323
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 776300-2.

IHS

Datasheet5 pages2 years ago

Electro Sonic

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-17.68%

CAD Models

Download TE Connectivity 776300-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity170364-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity60620-1
Rectangular Connector Contacts; 60620-1; TE CONNECTIVITY; Tin; Crimp; Cable; Pin
TE Connectivity60618-1
Contact, MATE-N-LOK, Pin, Crimp, 18 AWG, Tin Plated Contacts, Commercial MATE-N-LOK Connectors
39-00-0041 Molex Headers & Wire Housings PIN 24-18 AWG BULK datasheet, inventory, & pricing.
Molex Tinned crimping terminal Male terminal, STANDARD .093\"series, maximum2mm², min0.5mm²
Molex Tinned crimping terminal Male terminal, Micro-Fit 3.0series, maximum0.5mm², min0.2mm²

Descriptions

Descriptions of TE Connectivity 776300-2 provided by its distributors.

TE Connectivity Nickel plated crimp terminals Male terminal, AMPSEAL 16series, maximum2mm², min0.75mm²
CONNECTOR PIN, 14-18AWG, CRIMP, NICKEL FINISH, STAMPED, AMPSEAL HDSF SERIES
Connector Accessory, 0.089in Min Cable Dia, 0.131in Max Cable Dia
Contact PIN 16 Size Crimp ST Cable Mount 14-18AWG Bag Automotive
Automotive Contact, Pin, 14Awg, Crimp; |Te Connectivity 776300-2
AMP Nickel Plated Size 16 Male Pin (Loose Piece)
Automotive Connectors PIN CONT Ni 16-18AWG
PIN CONTACT WIRE TO WIRE NICKE
AmpSeal 16, 16-14GA Pin (Male) Contact
CONN PIN 14-18AWG CRIMP NICKEL
Automotive Terminals, Pin, Pin Diameter .063 in [1.59 mm], 18 – 14 AWG Wire Size, .8 – 2 mm² Wire Size, Nickel (Ni) Interface Plating, AMPSEAL 16
PIN CONTACT WIRE TO WIRE NICKE Terminal & Splice Type: Pin Mating Pin Diameter: .063 in Terminal Transmits: 0 – 24 A (Low Power) Wire Size: 18 – 14 AWG Wire Size: .8 – 2 mm² Pin .063" 0 – 24 A (Low Power) 18 – 14 AWG | Ampseal 16 Contact | Part Number: 776300-2 | Internal Number: 776300-2 | .063" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty