Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 770967-1

Mini-Universal MATE-N-LOK 3 Position Through-Hole Single Row Right Angle Header
$ 0.788
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 770967-1.

IHS

Datasheet1 page7 years ago
Datasheet1 page20 years ago

Electro Sonic

TE Connectivity

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+7.68%

Alternate Parts

Price @ 1000
$ 0.788
$ 1.15
Stock
150,387
271,323
Authorized Distributors
6
6
Gender
Male
Male
Pitch
4.1148 mm
4.1402 mm
Number of Contacts
3
3
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Lead, Tin
Tin
Housing Material
Nylon
Nylon
Contact Material
Brass
Brass

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2018-10-31
LTD Date2018-12-31

Related Parts

TE Connectivity1-770170-0
CONN HEADER VERT 3POS 4.14MM / Connector Header Through Hole 3 position 0.163" (4.14mm)
TE Connectivity770170-2
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity1-770170-1
CONN HEADER VERT 3POS 4.14MM / Connector Header Through Hole 3 position 0.163" (4.14mm)
SPOX™ and KK® 396 Wire-to-Board Header, Vertical, with Friction Lock, 3 Circuits
Pin Header, 3 Contacts, 1 Row, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Mini-Fit Jr. Through Hole PCB Header, Right Angle, 3 Contacts, 1 Rows, 4.2mm Pitch

Descriptions

Descriptions of TE Connectivity 770967-1 provided by its distributors.

Mini-Universal MATE-N-LOK 3 Position Through-Hole Single Row Right Angle Header
Conn Wire to Board HDR 3 POS 4.14mm Solder RA Thru-Hole 3 Terminal 1 Port Bag
Combination Line Connector, 3 Contact(s), Male, Solder Terminal
Header,Locking Ramp 1 3pin Sliding lock Male Pin white Through hole mounting 9.86mm*5.72mm*12.7mm
.163" Centerline, 600 V, 9.5 A max.
CONN HEADER 3POS RTANG .163 TIN
Power to the Board 3P MINI UNML R/A HDR 2800
Plugin,P=4.14mm Wire To Board Connector ROHS
Pin & Socket Connectors 3P MINI UNML R/A HDR
CONNECTOR, HEADER, 3POS, 1ROW, 4.14MM; Pitch Spacing:4.14mm; No. of Contacts:3Contacts; Gender:Header; Product Range:Mini-Universal MATE-N-LOK Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Pla

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 770967-1 .
  • 770967-1.