Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 770902-1

Connector Accessory, 0.047in Min Cable Dia, 0.069in Max Cable Dia, Contact, Brass

$ 0.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 770902-1.

IHS

Datasheet5 pages2 years ago

TE Connectivity

Electro Sonic

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
+88.16%

CAD Models

Download TE Connectivity 770902-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
TE Connectivity350550-1
Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
Connector Accessory, 0.065in Min Cable Dia, 0.16in Max Cable Dia, Contact
TE Connectivity350536-1
Rectangular Connector Contacts; 350536-1; TE CONNECTIVITY; Tin; Crimp; Cable; Socket
Molex Tin-Plated Crimp Terminal, Female Contact, KK 396 Series, Max 0.8mm², Min 0.2mm²

Descriptions

Descriptions of TE Connectivity 770902-1 provided by its distributors.

Connector Accessory, 0.047in Min Cable Dia, 0.069in Max Cable Dia, Contact, Brass
Contact, Socket, 26-22Awg, Crimp; Product Range:Mini Universal Mate-N-Lok Series; Contact Gender:Socket; Contact Termination Type:Solder; Wire Size Awg Max:22Awg; Contact Plating:Tin Plated Contacts; Wire Size Awg Min:26Awg Rohs Compliant: Yes |Te Connectivity Amp 770902-1
Multi-Purpose Contacts; 770902-1; TE CONNECTIVITY; Tin; Brass; Crimp; Cable
CONN SOCKET 22-26AWG TIN CRIMP / Socket Contact Tin Crimp 22-26 AWG Stamped
TE Connectivity 770902-1 Mini MATE-N-LOK Socket Female Unshrouded Solder 2A
Conn Contact SKT 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Strip
Receptacle, 0.12-0.4 mm², AWG 26-22, crimp connection, 770902-1
Crimp Terminal, Receptacle, Pre-Tin, 26 ... 22AWG
Contact Socket Crimp Straight Cable Mount Strip
P&S Connectors RCPT 26-22 AWG TIN REEL OF 1000
.163 Centerline 600 V 9.5 A max.
MINI UMNL SOCK 26-22 AWG SN Contact Mating Area Plating Material: Tin (Sn) Contact Type: Socket Wire Contact Termination Area Plating Material: Pre-Tin Wire Size: 26 – 22 AWG Operating Voltage: 600 VAC Tin (Sn) Socket Pre-Tin 26 – 22 AWG | Connector Contact | Part Number: 770902-1 | Internal Number: 770902-1 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 770902-1.