TE Connectivity 770849-9

Conn Housing RCP 9 POS 3.96mm Crimp ST Cable Mount Automotive Bag/Box
$ 0.303
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 770849-9.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

Master Electronics

TE Connectivity

ShanghaiCT

Sager Electronics

Inventory History

3 month trend:
+10.42%

CAD Models

Download TE Connectivity 770849-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

TE Connectivity640251-9
WIRE-BOARD Connector RECEPTACLE, 9POS, 3; 3.96mm; Type:Wire to Board; Series:SL-156;
TE Connectivity640250-9
Connector; Receptacle; 9; Crimp; Locking Ramp; 180 deg; Nylon; SL-156 Housings
TE Connectivity3-640428-9
MTA-156 SERIES, RIGHT ANGLE CABLE MOUNT IDC CONN SOCKET,9 WAY,1 ROW,3.96MM PITCH
Card Edge Connector, 9 Contact(S), 1 Row(S), Female, 0.156 Inch Pitch, Crimp Terminal, Hole
Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal
Connector Housing, Receptacle, 7 Contacts, 1 Row, 3.96 mm, 6442 Series, Nylon, KK 396, Natural

Descriptions

Descriptions of TE Connectivity 770849-9 provided by its distributors.

Conn Housing RCP 9 POS 3.96mm Crimp ST Cable Mount Automotive Bag/Box
3.96mm 1x9P 9 1 Without a buckle P=3.96mm Housings (Wire To Board / Wire To Wire ) ROHS
TE Connectivity Connector Housing, 9-Way, 3.96mm Pitch, 1 Row
SL-156 9 Position Locking Ramp Female Socket Crimp Receptacle Housing
Board Connector, 9 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Crimp Terminal, Natural Insulator, Receptacle
09P SL156 HSG W/LCK RMP & TABS
9 Pos Receptacle, 6.5A, 0.156" Pitch, Wire-to-Board Header
CONN HDR, AMP - TE CONNECTIVITY 770849-9;
TYCO CONNECTOR PRODUCT;5000 MOQ / 5000 SQ
Headers&Wire Housings HSG REC 1X09C STD RAMP/TAB
WIRE-BOARD CONNECTOR RECEPTACLE, 9 POSITION, 3.96MM; Product Range:SL-156; Gender:Socket; No. of Positions:9Positions; Pitch Spacing:3.96mm; For Use With:SL-156 Series Contacts; Contact Termination:Crimp; No. of Contacts
09P SL156 HSG W/LCK RMP & TABS Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Mating Retention Type: Locking Ramp Termination Method to Wire & Cable: Crimp Receptacle Housing With Locking Ramp | Receptacle Housing: Wire-To-Board & With Mating Alignment & Sl156 | Part Number: 770849-9 | Internal Number: 770849-9 | TE Connectivity | SL-156

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty