Molex 35156-0900

Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal
$ 0.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 35156-0900.

Molex

Datasheet1 page14 years ago
Datasheet1 page19 years ago

IHS

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+88.32%

Supply Chain

Country of OriginKR
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-11-17
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity640251-9
WIRE-BOARD Connector RECEPTACLE, 9POS, 3; 3.96mm; Type:Wire to Board; Series:SL-156;
TE Connectivity3-640426-7
TE Connectivity IDC Connector, MTA-156 Series, Receptacle, 7 Pos, 3.96mm Pitch, Wire Mount
TE Connectivity3-643817-8
MTA-156 CONNECTOR TIN, 08P MTA156 CONN ASSY 18AWG ORA | TE Connectivity 3-643817-8

Descriptions

Descriptions of Molex 35156-0900 provided by its distributors.

Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal
3.96mm Pitch Wire-to-Board Housing: Positive Locking, 9 Circuits, Natural
Headers & Wire Housings 3.96Pitch W/B Conn.H Pitch W/B Conn.Housg
Conn Housing RCP 9 POS 3.96mm Crimp ST Cable Mount Natural Bag
Cross Referenced to MOLEX - Part MOL35156-0900
Latch Holder,Receptacle 1 9pin Female Socket Crimping Natural color wire mounting,free hanging,Through hole mounting 13.3mm(height)
CONNECTOR, RCPT, 9POS, 1ROW, 3.96MM; Pitch Spacing:3.96mm; No. of Contacts:9Contacts; Gender:Receptacle; Product Range:35156 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact Material:

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0351560900
  • 351560900