Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 770522-2

SL-156 Series 18-24 AWG Wire to Cable Crimp Hooded Housing Contact
$ 0.387
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 770522-2.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

Sager Electronics

Master Electronics

TE Connectivity

element14 APAC

Inventory History

3 month trend:
-7.11%

Supply Chain

Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity3-640428-8
Conn IDC Connector F 8Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity3-640426-8
Connector; Receptacle; 8; IDC Standard; Locking Ramp; 90 deg; Nylon; 0.156 in.
TE Connectivity3-643818-8
MTA-156 SERIES, RIGHT ANGLE CABLE MOUNT IDC CONN SOCKET,8 WAY,1 ROW,3.96MM PITCH
Board Connector, 8 Contact(s), Female, Straight, Crimp Terminal, Locking, Natural Insulator

Descriptions

Descriptions of TE Connectivity 770522-2 provided by its distributors.

SL-156 Series 18-24 AWG Wire to Cable Crimp Hooded Housing Contact
CONTACT, RECEPTACLE, SL-156, 18-24 AWG, GOLD (30) OVER NICKEL, CRIMP | TE Connectivity 770522-2
Connector Contact Receptacle 1 Position Crimp Straight Cable Mount Loose Piece
Contact, Skt, 24-18Awg, Crimp; |Te Connectivity Amp 770522-2
TE Connectivity Gold Plated Crimp Terminal, Female Contact, SL-156 Series, Max 0.9mm², Min 0.2mm²
Connector Accessory, Contact, Phosphor Bronze
Headers&Wire Housings SL156 CRIMP CONTACT
CONN SOCKET 18-24AWG CRIMP GOLD
CRIMP SOCKET, 24AWG; Connector Type:Wire to Board; Series:SL-156; For Use With:SL-156 Housings; Contact Plating:Gold; Contact Material:Phosphor Bronze; Contact Gender:Socket; Contact Termination:Crimp; Connector Type:Contact; Contact Material:Phosphor Bronze; Contact Plating:Gold; Gender:Receptacle; Termination Method:Crimp; Wire Size:18AWG
SL156 RECEPT AUNI/PHBZ L/P Contact Type: Socket Wire Contact Termination Area Plating Material: Gold Wire Size: 24 – 18 AWG Operating Voltage: 250 VAC Wire Size: .2 – .9 mm² Socket Gold 24 – 18 AWG 250 VAC | Connector Contacts: Wire-To-Board Socket & Sl 156 | Part Number: 770522-2 | Internal Number: 770522-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 770522-2.
  • 770522-2..