Molex 09-50-8081

Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
$ 0.323
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 09-50-8081.

TME

Datasheet3 pages8 years ago

Molex

Farnell

Master Electronics

Newark

Inventory History

3 month trend:
-6.25%

CAD Models

Download Molex 09-50-8081 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Board Connector, 8 Contact(s), Female, Straight, Crimp Terminal, Locking, Natural Insulator
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity3-640426-8
Connector; Receptacle; 8; IDC Standard; Locking Ramp; 90 deg; Nylon; 0.156 in.
TE Connectivity3-640428-8
Conn IDC Connector F 8Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity3-643818-8
MTA-156 SERIES, RIGHT ANGLE CABLE MOUNT IDC CONN SOCKET,8 WAY,1 ROW,3.96MM PITCH

Descriptions

Descriptions of Molex 09-50-8081 provided by its distributors.

Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
3.96mm 1x8P 8 1 Without a buckle P=3.96mm Housings (Wire To Board / Wire To Wire ) ROHS
KK® 3.96mm Crimp Terminal Housing, Friction Ramp, 8 Circuits
Connector Housing, Receptacle, 8 Contacts, 1 Row, 3.96 mm, 41695 Series, Polyester, KK 396, Natural
KK 396 SERIES 3.96MM PITCH 8 WAY 1 ROW FEMALE STRAIGHT PCB CONN HOUSING 41695
Molex Connector housing, 8road, 3.96mmPitch, 1line
@CONN,HOUSING,POLY,8 POS, .156",NATURAL,W/FRICTN RAMP(10
PLUG & SOCKET HOUSING, RCPT, 8POS, 3.96M;
Crimping Terminal Rubber Shell
CONN HOUSING, RCPT, 8POS, 3.96MM; Pitch Spacing: 3.96mm; No. of Contacts: 8Contacts; Gender: Receptacle; Product Range: KK 396 41695 Series; Contact Termination Type: Crimp; No. of Rows: 1Rows; Contact Plating: -; Contact Mater

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0009508081
  • 009508081
  • 09-50-8081 .
  • 09-50-8081.
  • 09-50-8081..
  • 0950-8081
  • 09508081
  • 9508081