Molex 59370-8000

Connector Accessory, 0.0354in Min Cable Dia, 0.059in Max Cable Dia, Contact, Phosphor Bronze
$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 59370-8000.

Upverter

Datasheet2 pages4 years ago
Technical Drawing1 page8 years ago

Sager Electronics

Molex

Master Electronics

Farnell

Inventory History

3 month trend:
+0.02%

CAD Models

Download Molex 59370-8000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

KK 396 Female Crimp Terminal, 24-18 AWG, Reel, Brass, 0.90µm Pre-Plated Tin (Sn) Plated
Connector Accessory, 0.059in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
Terminal, Socket, Wire to Wire Connector, Tin, Brass, Cable Mount, Straight, 1561 Series, Crimp
TE Connectivity794956-1
Connector Accessory, 0.059in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
TE Connectivity2110989-1
TE Connectivity 2110989-1 EP 2.5 Housing W/LCH TAB Female Connector 22-26 AWG
TE Connectivity1775442-1
EMIX CONN., 1.5mm PITCH, TERMI, Wire-to-Board Connector Contacts | TE Connectivity 1775442-1

Descriptions

Descriptions of Molex 59370-8000 provided by its distributors.

Connector Accessory, 0.0354in Min Cable Dia, 0.059in Max Cable Dia, Contact, Phosphor Bronze
Molex Tinned crimping terminal Female terminal, maximum0.3mm², min0.08mm²
2.00mm Pitch Crimp Terminal, Female, 28-22 AWG, Reel
Terminal, Socket, Wire to Board Connector, Tin, Phosphor Bronze, Cable Mount, Straight, 59370 Series
Headers & Wire Housings 2.00MM FEMALE 22-28AWG
Cross Referenced to MOLEX - Part MOL59370-8000
Contact SKT Crimp ST Cable Mount 22-28AWG Reel
CRIMP TERMINAL, FEMALE, TIN PLATD,22-28AWG
CONN SOCKET 22-28AWG CRIMP TIN
CONTACT, SOCKET, 22AWG, CRIMP;
CONTACT, SOCKET, 22AWG, CRIMP; Product Range: MicroTPA MUO 2.5 59370 Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 22AWG; Contact Plating: Tin Plated Contacts; For Use With: Molex 51216 & 505596 Series Housing Connectors; Wire Size AWG Min: 28AWG; Contact Material: Phosphor Bronze; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 059370-8000
  • 0593708000
  • 59370-8000 .
  • 59370-8000.
  • 593708000