TE Connectivity 770026-1

Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Receptacle
$ 0.944
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 770026-1.

TE Connectivity

Datasheet2 pages3 years ago
Technical Drawing1 page29 years ago
Datasheet9 pages15 years ago
Datasheet9 pages15 years ago
Instruction Sheet4 pages15 years ago

Farnell

IHS

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+37.23%

CAD Models

Download TE Connectivity 770026-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Related Parts

TE Connectivity1-480703-0
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity1-480703-1
Locking Receptacle, 4-Pin, Slide Lock, Male/Female, Crimp, Brown, Push-In, Snap-In, Panel Mount
TE Connectivity350761-4
Rectangular Power Connector, 4 Contacts, Universal MATE-N-LOK, Through Hole Mount
Rectangular Power Connector, 3 Contact(S), Male And Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 4 Contact(s), Male or Female, Solder Terminal, Receptacle
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 770026-1 provided by its distributors.

Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Receptacle
Connector, Soft Shell; Universal MATE-N-LOK II; 4; Receptacle (Cap); Nylon
PLUG AND SOCKET CONNECTOR HOUSING; Product Range:Universal MATE-N-LOK Series; Gender:Receptacle; No. of Positions:4Positions; Pitch Spacing:6.35mm; For Use With:Universal MATE-N-LOK Connectors; Colour:White; No. of Contacts:4Contacts
04P UMNLII IN-LINE CAP HSG KIT Number of Positions: 4 Connector & Housing Type: Cap Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Wire-to-Panel Standard Rectangular Connector | 4 Cap Housing Crimp | Part Number: 770026-1 | Internal Number: 770026-1 | Alias Number: 1199492 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 770026-1 .
  • 770026-1.
  • 770026-1..