Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-480703-1

CONN RCPT HSG 4POS UNIV BROWN / 4 Rectangular Connectors - Housings Receptacle Brown
$ 0.277
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-480703-1.

TE Connectivity

Technical Drawing2 pages1 year ago
Instruction Sheet3 pages8 years ago
Instruction Sheet3 pages10 years ago
Technical Drawing2 pages13 years ago
Instruction Sheet4 pages13 years ago
Instruction Sheet4 pages15 years ago

JRH Electronics

IHS

Farnell

ShanghaiCT

Inventory History

3 month trend:
+145%

CAD Models

Download TE Connectivity 1-480703-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-09-15
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-480701-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity1-480701-5
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity350767-1
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 3 Contact(S), Male And Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 1-480703-1 provided by its distributors.

CONN RCPT HSG 4POS UNIV BROWN / 4 Rectangular Connectors - Housings Receptacle Brown
Plug & Socket Housing, Receptacle, Nylon; |Amp Te Connectivity 1-480703-1
UNIVERSAL MATE-N-LOK;04P UMNL CAP HSG BRN | TE Connectivity 1-480703-1
Combination Line Connector, 4 Contact(s), Female
Conn Housing RCP 4 POS 6.35mm Crimp ST Panel Mount Brown Package
Pin & Socket Connectors CAP HOUSE 4 POS BROWN UL94V-2
Locking Ramp,Receptacle 1 4pin Sliding lock Male or Female Crimping brown snap-in mounting,snap fit,panel mount
.250 Centerline 600 V 19 - 36 A max
PLUG & SOCKET HOUSING, RECEPTACLE, NYLON; PLUG & SOCKET HOUSING, RECEPTACLE, NYLON; Product Range:Universal MATE-N-LOK Series; Gender:Receptacle; No. of Positions:4Positions; Pitch S; Available until stocks are exhausted
04P UMNL CAP HSG BRN Number of Positions: 4 Connector & Housing Type: Cap Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Wire-to-Panel Standard Rectangular Connector | 4 Cap Housing Crimp | Part Number: 1-480703-1 | Internal Number: 1-480703-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 14807031