TE Connectivity 746603-4

DIN 41612 RCP Connector, 64 POS, 2.54mm Pitch, IDT, RA, Cable Mount, Box
$ 112.538
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 746603-4.

IHS

Datasheet5 pages2 years ago

Electro Sonic

Sager Electronics

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
+50.50%

CAD Models

Download TE Connectivity 746603-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 months ago)

Related Parts

TE Connectivity9-1393640-3
Board Euro Connector, 96 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle
TE Connectivity5650897-4
Connector, Din 41612, Rcpt, 64Pos, 2Row; |Te Connectivity Amp 5650897-4
TE Connectivity5650956-5
Conn DIN 41612 F 64 POS 2.54mm Solder ST Thru-Hole Box
HARTING Elektronik09732646801
HARTING DIN41612European connector, Rtype, 64road, 3line, Mother seat, Welding termination
Amphenol Communications Solutions86093488613755E1LF
48 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right An
HARTING Elektronik09032606805
Harting DIN41612 Connector, M-Type, 64 Pos, 3 Rows, Receptacle, Solder Termination

Descriptions

Descriptions of TE Connectivity 746603-4 provided by its distributors.

DIN 41612 RCP Connector, 64 POS, 2.54mm Pitch, IDT, RA, Cable Mount, Box
Board Euro Connector, 64 Contact(S), 3 Row(S), Female, Straight, Idc Terminal, Receptacle
TE CONNECTIVITY / AMP 746603-4I/O CONNECTOR, 64 POSITION, RECEPTACLE, SOLDER
I/O CONNECTOR, 64 POSITION, RECEPTACLE, SOLDER; Product Range: -; No. of Contacts: 64Contacts; Gender: Receptacle; Pitch Spacing: 2.54mm; No. of Rows: 3 Row; Rows Loaded: a + c; Contact Plating: Gold Plated 42K7906
64 EUROLATCH LEAD FREE Connector System: Wire-to-Board Number of Positions: 64 Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Orientation: Vertical Wire-to-Board 64 2.54 mm .1" | Ampseal Header | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7466034