Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 19036-0003

Snap Plug Terminal 18-22AWG Copper Red M 22.89mm Tin Avikrimp™ Bag
$ 0.374
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19036-0003.

IHS

Technical Drawing1 page16 years ago

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
-28.20%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-01-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Terminal, Tin, Snap Plug, 22 to 18 AWG, Copper, InsulKrimp 19034 Series
Avikrimp Spade Tongue Terminal for 22-18 AWG Wire, Carton
Spade Tongue Terminal 18-22AWG Copper Red 23.2mm Electro Tin InsulKrimp™ Bag
Pin Terminal, 18-22AWG, Copper, Red, 24.6mm, Tin Plated, Box
TE Connectivity928930-2
TE Connectivity 928930-2 JTIMER Terminal Female 20-17AWG Reel of 4000
PanduitPV14-P47-M
Pin Terminal, 14 AWG, 600 V, Vinyl Insulated, Blue, Crimp Termination Only, 1000 PK

Descriptions

Descriptions of Molex 19036-0003 provided by its distributors.

Snap Plug Terminal 18-22AWG Copper Red M 22.89mm Tin Avikrimp™ Bag
Avikrimp Snap Plug, for 22-18 AWG Wire, Box, 22.78mm Length, Carton
Quick Disconnect Terminal 18-22AWG Female 20mm 6mm Tin
TERMINAL, MALE BULLET, CRIMP, RED; Produ; Product Range:Avikrimp 19036 Series; Wire Size AWG Min:22AWG;
Molex 190360003 Bullet Connector Avikrimp 18-22 AWG 22.78mm Length
Avikrimp Nylon Insulated Terminals SNAP PLUG 18-22 extruded nylon
Terminals .156 MALE BULLET PLUG AVIKRIMP (A-869)
Cross Referenced to MOLEX - Part: MOL19036-0003
Diameter mm = 3.56 / Gender = Plug / Insulation Material = Polyamide / Crimp Terminal Material = Tinned Copper / Crimp Terminal Colour = Red / Depth mm = 23.6

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0190360003
  • 19036-0003.
  • 190360003
  • A-869
  • A869