Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 735398

TE Connectivity Wire Terminal Connector, 17 → 13 AWG, 17.5mm Total Length, Blue
$ 1.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 735398.

IHS

Datasheet5 pages1 year ago

TE Connectivity

Master Electronics

element14 APAC

JRH Electronics

Inventory History

3 month trend:
+5.64%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-09-08
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity640905-1
PIDG Quick Disconnect Terminal 14-16AWG Brass Blue F 23.36mm Tin PIDG™ Loose
TE Connectivity320565
CONN RING CIRC 14-16AWG #8 CRIMP / Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
TE Connectivity320561
MS25036-106, 320561, AMP Mil Spec Blue Insulated Ring Terminal Terminal Closed Barrel 16-14 AWG
PanduitPV14-10R-M
Panduit Pan-Term Ring Terminal; #16 - 14; #10 Stud; Blue; Vinyl - Funnel Entry; 1000 ct.
Quick Disconnect Terminal, 1.3 to 2mm2, Nylon (Polyamide), Tin, 14 to 16 AWG, Brass, Blue
Quick Disconnect Terminal, 1.3 to 2mm2, Nylon (Polyamide), Tin, 14 to 16 AWG, Brass, Blue

Descriptions

Descriptions of TE Connectivity 735398 provided by its distributors.

TE Connectivity Wire Terminal Connector, 17 → 13 AWG, 17.5mm Total Length, Blue
Termination Method = Splice / Cross-Section Max. mm² = 2.5 / Terminal Material = Tinned Brass / Width mm = 7 / Cross-Section Min. mm² = 1 / Length mm = 34.9 / Insulator Material = Polyamide (PA) / Splice Colour = Blue
CRIMP TERMINAL, SPLICE; Product Range: Electrotap Series; Termination: Crimp; Wire Size AWG Min: 17AWG; Wire Size AWG Max: 13AWG; Conductor Area CSA: 2.5mm²; Terminal Type: Wire Tap Splice; Insulator Colour: Blue; Insulator Mat
ELECTRO-TAP ASSY Primary Product Color: Blue Splice Type: Tap Splice Wire Size: 17 – 13 AWG Wire Size: 1 – 2.5 mm² Wire Size: 2048 – 5178 CMA Blue Tap Splice 17 – 13 AWG 1 – 2.5 mm² | Electrical Wire Splice | Part Number: 735398 | Internal Number: 735398 | Alias Number: AMP-0-0735398-0 | TE Connectivity | ELECTRO-TAP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty