Molex 52559-0853

FFC / FPC Board Connector, 8 Contacts, 1 Row, 0.5mm, Gold, PCB Mount, Straight, 0.3mm, SMT
$ 0.833
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52559-0853.

Upverter

Datasheet2 pages4 years ago

IHS

Sager Electronics

HQonline

Molex

Inventory History

3 month trend:
+74.87%

CAD Models

Download Molex 52559-0853 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.833
$ 0.722
Stock
519,908
104,397
Authorized Distributors
6
6
Gender
Female
Female
Pitch
508 µm
508 µm
Number of Positions
8
8
Termination
SMD/SMT
Solder
Mount
Surface Mount
Surface Mount
Contact Plating
Gold, Tin
Tin
Housing Material
Nylon
Nylon
Contact Material
Gold, Nickel
Bronze
Actuator Material
-
Polyphenylene
Voltage Rating
50 V
50 V
Current Rating
500 mA
500 mA

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-03
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

FFC/FPC SMT SER 1MM PITCH 7WAY RIGHTANGLE SMT FEMALE FPC CONN, ZIF BOTTOM CONTACT
Ffc/Fpc Connector, 8 Contact(S), 1 Row(S), Female, Right Angle, 0.039 Inch Pitch, Surface Mount
Molex 52793-0970 FFC & FPC Connectors, 1.0 FFC Non Zif Hsga Ssysmt 9 Circuit,embstppkg
Amphenol Communications SolutionsHFW8R-2STE1LF
Conn FFC/FPC Connector SKT 8 POS 1mm Solder RA SMD Embossed T/R
TE Connectivity1-1734248-0
1MM PITCH 10 WAY STRAIGHT SMT FEMALE FPC CONN LOCKING MECHANISM, ZIF CONTACT
TE Connectivity1734248-6
Conn FPC Connector SKT 6 POS 1mm Solder ST SMD Tape

Descriptions

Descriptions of Molex 52559-0853 provided by its distributors.

FFC / FPC Board Connector, 8 Contacts, 1 Row, 0.5mm, Gold, PCB Mount, Straight, 0.3mm, SMT
Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Vertical, 3.90mm Height, 8 Circuits, Gold Plating
Connector, Ffc/Fpc, 8Pos, 1Row, 0.5Mm; |Molex 52559-0853
SMD FFC, FPC (Flat Flexible) Connector Assemblies ROHS
CONN, FFC/FPC, RCPT, 8POS, 1ROW, 0.5MM; Pitch Spacing:0.5mm; No. of Contacts:8Contacts; Gender:Receptacle; Product Range:Easy-On 52559 Series; Contact Termination Type:Surface Mount; Contact Position:-; No. of Rows:1 Row

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0525590853
  • 525590853
  • 525590853.