Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6643460-2

Conn Power Card Edge SKT 2Power/8Signal POS Solder ST Thru-Hole Box
$ 10.741
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6643460-2.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet5 pages11 years ago

Electro Sonic

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-17.00%

CAD Models

Download TE Connectivity 6643460-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2013-04-02
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity / AMP6643460-1
Standard Card Edge Connectors 285-0112-12100=CONN,SKT,SLDR
TE Connectivity1-5147490-0
Next Gen PACE Conn 10 POS 1X2, Standard Edge Connectors | TE Connectivity 1-5147490-0
Conn Card Edge SKT 10 POS 2.54mm Solder ST Thru-Hole
Card Edge Connector Receptacle 10 Pos 2.54mm Solder Straight Thru-Hole
Card Edge Conn, Dual Side, 10Pos, Th; Ca |Edac 395-010-521-201
TE Connectivity7-530671-2
Card Edge Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal

Descriptions

Descriptions of TE Connectivity 6643460-2 provided by its distributors.

Conn Power Card Edge SKT 2Power/8Signal POS Solder ST Thru-Hole Box
285-0112-12300=CONN, SKT, SLDR, Card Edge Power Connectors
Card Edge Connector, 10 Contact(s), Female, Straight, Press Fit Terminal, Black Insulator, Receptacle
CROWN EDGE High Current Card Edge Connector 2-Power 8-Signal 2.5 mm Pitch Long Solder Tail PCB Mount Box
CONN, CARDEDGE, DUAL SIDE, 2P+8S POS, TH; Card Edge Connector Type: Dual Side; Card Thickness: 1.6mm; No. of Contacts: 2 (Power), 8 (Signal) Contacts; Connector Mounting: Through Hole Mount; Connector Body Orientation: Straig
285-0112-12300=CONN,SKT,SLDR Connector System: Board-to-Board Centerline (Pitch): 2.5 mm Centerline (Pitch): .098 in Contact Current Rating (Max): 35 A Circuit Application: Power & Signal Board-to-Board 2.5 mm .098" 35 A | Card Edge Power Connector | Part Number: 6643460-2 | Internal Number: 6643460-2 | Alias Number: 285-0112-12300 | TE Connectivity | CROWN EDGE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 285-0112-12300
  • 6643460-2 .