Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 6643460-1

Standard Card Edge Connectors 285-0112-12100=CONN, SKT, SLDR
$ 11.9
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6643460-1.

IHS

Datasheet5 pages2 years ago

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-50.00%

CAD Models

Download TE Connectivity / AMP 6643460-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-01-20
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity6643460-2
Conn Power Card Edge SKT 2Power/8Signal POS Solder ST Thru-Hole Box
TE Connectivity6651290-1
Connector Card Edge Receptacle 4Power/8Signal Position Press Fit Straight Through Hole
TE Connectivity6651290-3
Conn Power Card Edge SKT 4Power/8Signal POS 2.5mm Solder ST Thru-Hole Box
TE Connectivity / AMP6651290-2
Standard Card Edge Connectors 284-0112-12100= TA CONN,SKT,SHO
TE Connectivity1-5147490-0
Next Gen PACE Conn 10 POS 1X2, Standard Edge Connectors | TE Connectivity 1-5147490-0
Conn Card Edge SKT 10 POS 2.54mm Solder ST Thru-Hole

Descriptions

Descriptions of TE Connectivity / AMP 6643460-1 provided by its distributors.

Standard Card Edge Connectors 285-0112-12100=CONN,SKT,SLDR
Conn Power Card Edge SKT 2Power/8Signal POS Solder ST Thru-Hole Box
Card Edge Connector, 10 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, Locking, Black Insulator, Receptacle
Card Edge Conn, Dual Side, 2Pwr+8Sig, Th; Card Edge Connector Type:Dual Side; Card Thickness:1.57Mm; No. Of Contacts:2 (Power), 8 (Signal) Contacts; Connector Mounting:Through Hole Mount; Connector Body Orientation:Straight Rohs Compliant: Yes |Elcon Te Connectivity 6643460-1

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 285-0112-12100