Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 66261-5

Connector Accessory, 0.135in Min Cable Dia, 0.16in Max Cable Dia, Contact, Copper Alloy
$ 3.665
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 66261-5.

IHS

Datasheet4 pages2 years ago

TE Connectivity

JRH Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
-18.47%

CAD Models

Download TE Connectivity 66261-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.665
$ 3.903
Stock
71,002
45,108
Authorized Distributors
6
6
Connector Type
Pin
Pin
Gender
Male
Male
Fuse
-
-
Current Rating
15 A
15 A
Orientation
Right Angle
Right Angle
Mount
Cable
Cable
Contact Plating
Tin
Tin

Supply Chain

Introduction Date2011-04-09
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity66099-4
TE Connectivity Circular Connector Pin, Type III+ Series, Male, Crimp, Pin Size 16, 18-16 AWG
TE Connectivity170364-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity60620-1
Rectangular Connector Contacts; 60620-1; TE CONNECTIVITY; Tin; Crimp; Cable; Pin
39-00-0041 Molex Headers & Wire Housings PIN 24-18 AWG BULK datasheet, inventory, & pricing.
Molex Tinned crimping terminal Male terminal, STANDARD .093\"series, maximum2mm², min0.5mm²
Connector Wire to Board Header 6 Position 2.54mm Solder Straight Thru-Hole (Color may vary)

Descriptions

Descriptions of TE Connectivity 66261-5 provided by its distributors.

Connector Accessory, 0.135in Min Cable Dia, 0.16in Max Cable Dia, Contact, Copper Alloy
CRIMP CONTACT, PIN, 12-14 AWG; Product Range: Type XII Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 12AWG; Contact Plating: Tin Plated Contacts; For Use With: CPC, G and M Series Connectors;
MALE CONTACT ASSY. (L.P.) Contact Mating Area Plating Material: Tin (Sn) Contact Type: Tab Wire Contact Termination Area Plating Material: Tin Wire Size: 16 AWG Wire Size: 2 – 3 mm² 1.25 – 1.4 mm² Tin (Sn) Tab 16 AWG | Connector Contact | Part Number: 66261-5 | Internal Number: 66261-5 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 66261-5.