Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 66107-4

Connector Contact PIN 1 Position Crimp Straight Cable Mount 1 Terminal 1 Port Loose Piece

$ 0.901
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 66107-4.

IHS

Datasheet5 pages2 years ago

Sager Electronics

TE Connectivity

Electro Sonic

element14 APAC

Inventory History

3 month trend:
-30.19%

CAD Models

Download TE Connectivity 66107-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1-480700-0
Connector, Soft Shell; Universal MATE-N-LOK; 3; Plug; Nylon; Natural; 19 A
TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity170364-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
39-00-0041 Molex Headers & Wire Housings PIN 24-18 AWG BULK datasheet, inventory, & pricing.
Molex Tinned crimping terminal Male terminal, STANDARD .093\"series, maximum2mm², min0.5mm²
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 66107-4 provided by its distributors.

Connector Contact PIN 1 Position Crimp Straight Cable Mount 1 Terminal 1 Port Loose Piece
Connector Accessory, 0.035In Min Cable Dia, 0.055In Max Cable Dia, Contact, Brass
Tyco Electronics Circular connector pins Type III+series, Male plug, Crimp connection, Pin size16, 26 → 24 AWGwire_gauge
CONTACT, MALE, 26-24AWG; Product Range: Type III+ Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 24AWG; Contact Plating: Gold Plated Contacts; For Use With: Type III+ Series Connectors; Wire S
III+ PIN,26-24,30AU/FL,LP Contact Type: Pin Wire Contact Termination Area Plating Material: Tin Wire Size: 26 – 24 AWG Wire Size: .12 – .2 mm² Contact Retention Within Housing: With Pin Tin 26 – 24 AWG .12 – .2 mm² | Connector Contact | Part Number: 66107-4 | Internal Number: 66107-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 66107-4.