Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 66105-2

Connector Accessory, 0.04in Min Cable Dia, 0.08in Max Cable Dia, Contact, Brass
$ 0.724
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 66105-2.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

Electro Sonic

TE Connectivity

Verical

Master Electronics

Inventory History

3 month trend:
-42.67%

CAD Models

Download TE Connectivity 66105-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.724
$ 0.586
Stock
2,143,248
1,365,769
Authorized Distributors
6
6
Connector Type
Socket
Socket
Gender
Female
Female
Fuse
-
-
Current Rating
13 A
13 A
Orientation
Straight
Straight
Mount
Cable
Cable
Contact Plating
Tin
Tin

Supply Chain

Country of OriginUSA
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
TE Connectivity350550-1
Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
Connector Accessory, 0.051in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
Terminal, Socket, Wire to Wire Connector, Tin, Brass, Cable Mount, Straight, 1189 Series, Crimp
Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 66105-2 provided by its distributors.

Connector Accessory, 0.04in Min Cable Dia, 0.08in Max Cable Dia, Contact, Brass
Rectangular Power Contact; |Te Connectivity Amp 66105-2.
AMP Type III+ Tin-Lead Plated Female Terminal for 24-20 AWG (Loose Piece)
Conn Contact SKT 1 POS Crimp ST Cable Mount 1Terminal 1Port Loose Piece
STANDARD CONTACT, CIRCULAR, 24-20AWG, TIN, FEMALE SOCKET, MULTIMATE SERIES
Series 1 CPC Circular Plastic Connectors 24-20 TIN SKT BULK
Power Contact III+ SKT24-20TIN-LEADLP
压接金属触芯, SOCKET, 24-20AWG TIN [ROHS Substitute: 1098751];
AGASTAT Standard Circular Contacts 24-20 TIN SKT BULK
SKT ASSY .062 DIA TYPE III+ LP
III+ SKT,24-20,TIN-LEAD,LP Contact Mating Area Plating Material: Tin-Lead Contact Type: Socket Wire Contact Termination Area Plating Material: Tin-Lead Wire Size: 24 – 20 AWG Wire Size: .2 – .6 mm² Tin-Lead Socket 24 – 20 AWG | Connector Contact | Part Number: 66105-2 | Internal Number: 66105-2 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 66105-2 .
  • 66105-2.