TE Connectivity 66104-2

Connector Accessory, 0.04in Min Cable Dia, 0.08in Max Cable Dia, Contact, Brass
$ 0.791
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 66104-2.

Electro Sonic

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Sager Electronics

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.69%

CAD Models

Download TE Connectivity 66104-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.791
$ 0.599
Stock
74,280
307,785
Authorized Distributors
6
6
Connector Type
Socket
Socket
Gender
Female
Female
Fuse
-
-
Current Rating
13 A
13 A
Orientation
Straight
Straight
Mount
Cable
Cable
Contact Plating
Lead, Tin
Tin

Supply Chain

Introduction Date2011-09-05
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
TE Connectivity350550-1
Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
Terminal, Socket, Wire to Wire Connector, Tin, Brass, Cable Mount, Straight, 1189 Series, Crimp
Molex Tin-Plated Crimp Terminal, Female Contact, KK 396 Series, Max 0.8mm², Min 0.2mm²

Descriptions

Descriptions of TE Connectivity 66104-2 provided by its distributors.

Connector Accessory, 0.04in Min Cable Dia, 0.08in Max Cable Dia, Contact, Brass
CIRCULAR CONTACT, SOCKET, 20AWG, CRIMP; Product Range: Multimate Type III+ Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 20AWG; Wire Size AWG Min: 24AWG; Contact Plati 05H4460
Special Order: III+ SKT,24-20,TIN-LEAD,STRIP Contact Mating Area Plating Material: Tin-Lead Contact Type: Socket Wire Contact Termination Area Plating Material: Tin-Lead Wire Size: 24 – 20 AWG Wire Size: .2 – .6 mm² Tin-Lead Socket 24 – 20 AWG | Connector Contact | Part Number: 66104-2 | Internal Number: 66104-2 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty